Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM1LS-0312S-NZ
Order Code4063052
Product RangeAM1LS-NZ Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1LS-0312S-NZ
Order Code4063052
Product RangeAM1LS-NZ Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom3V
DC / DC Converter Output TypeFixed
Width8.3mm
Height7mm
Depth12.7mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeAM1LS-NZ Series
SVHCTo Be Advised
Product Overview
AM1LS-0312S-NZ is an AM1LS-N(J)Z series 1W DC/DC converter. It features industry standard pinout, continuous short circuit protection, low ripple and noise. Approved by cULus.
- Input voltage range from 2.97 to 3.63V, output voltage is 12V
- Output current is 84mA(max) / 9mA(min), isolation is 1500VDC
- Typical efficiency is 80%
- SMD package, momentary short circuit protection of 1 second
- Operating temperature range from -40°C to +105°C
- Switching frequency at 100% load is 100KHz
- Flame retardant plastic (UL94-V0) case material
- Dimensions (L x W x H) is 12.70 x 11.20 x 7.25mm
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
84mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7mm
Input Voltage DC Min
2.97V
Product Range
AM1LS-NZ Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
3V
Width
8.3mm
Depth
12.7mm
Input Voltage DC Max
3.63V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015