Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM1LS-0512S-NZ
Order Code4063072
Product RangeAM1LS-NZ Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1LS-0512S-NZ
Order Code4063072
Product RangeAM1LS-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width11.4mm
Height7.25mm
Depth13.2mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM1LS-NZ Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
AM1LS-0512S-NZ is an AM1LS-N(J)Z series 1W DC/DC converter. It features industry standard pinout, continuous short circuit protection, low ripple and noise. Approved by cULus, UL 62368, UL60950-1.
- Input voltage range from 4.5 to 5.5V, output voltage is 12V
- Output current is 84mA(max)/ 9mA(min), isolation is 1500VDC
- Typical efficiency is 83%
- SMD package
- Operating temperature range from -40°C to +105°C
- Switching frequency at 100% load is 270KHz
- Flame retardant plastic (UL94-V0) case material
- Dimensions (L x W x H) is 13.20 x 11.40 x 7.25mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
84mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7.25mm
Input Voltage DC Min
4.5V
Product Range
AM1LS-NZ Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
11.4mm
Depth
13.2mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015