Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 3-2450
Order Code2080626
Product RangeTSR 3 Series
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £29.080 |
5+ | £27.470 |
10+ | £25.850 |
50+ | £24.240 |
100+ | £22.220 |
Price for:Each
Minimum: 1
Multiple: 1
£29.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 3-2450
Order Code2080626
Product RangeTSR 3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max-
Output Voltage Min-6V
Output Voltage Max-3V
Output Current Max2.2A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min10V
Input Voltage DC Max27VDC
Height6mm
Depth15.5mm
Width10.4mm
Product RangeTSR 3 Series
Product Overview
The TSR 3-2450 is a non-isolated step-down PoL Switching Regulator, can also be operated with negative output voltage. The high efficiency of up to 95% admits a full load operation up to 50 and up to 85°C with 50% current reduction. A low standby current, a very wider input range and no requirement for heat-sink give these switching regulators a significant advantage over linear regulators. Together with a remote on/off input and protection against short-circuit and over-temperature the TSR 3 series models are ideal point of load regulators for high reliable and energy critical applications.
- High performance 3A switching regulator
- Suitable for positive and negative output circuit
- High efficiency up to 95%
- Adjustable output voltage
- Over-temperature protection
- Short-circuit protection
- Remote ON/OFF input
- Low output ripple and noise
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage Max
-3V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
27VDC
Depth
15.5mm
Product Range
TSR 3 Series
DC / DC Converter Type
SIP
Output Voltage Min
-6V
Output Current Max
2.2A
Input Voltage DC Min
10V
Height
6mm
Width
10.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021