We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £29.080 5+ £27.470 10+ £25.850 50+ £24.240 100+ £22.220 | Min: 1 / Mult: 1 | ITE | SIP | - | -6V | -3V | 2.2A | Adjustable | 10V | 27VDC | 6mm | 15.5mm | 10.4mm | TSR 3 Series | |||||
Each | 1+ £24.070 5+ £22.750 10+ £21.430 50+ £20.090 100+ £18.420 | Min: 1 / Mult: 1 | ITE | SIP | 18W | 600mV | 6V | 3A | Adjustable | 4.5V | 14V | 6mm | 15.5mm | 9.4mm | TSR 3 Series | |||||
Each | 1+ £18.850 5+ £17.910 10+ £16.970 25+ £15.080 | Min: 1 / Mult: 1 | - | SIP | 9.9W | 600mV | 3.3V | 3A | Adjustable | 2.5V | 5.5V | 6mm | 15.5mm | 9.4mm | TSR 3 |