Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 3-0533
Order Code2080624
Product RangeTSR 3
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 3-0533
Order Code2080624
Product RangeTSR 3
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Output Power Max9.9W
Output Voltage Min600mV
Output Voltage Max3.3V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.5V
Input Voltage DC Max5.5V
Height6mm
Depth15.5mm
Width9.4mm
Product RangeTSR 3
SVHCNo SVHC (16-Jul-2019)
Alternatives for TSR 3-0533
1 Product Found
Product Overview
The TSR 3-0533 is a 9.9W non-isolated step-down Switching Regulator for positive and negative output circuit. The high efficiency of up to 95% admits a full load operation up to 50°C and up to 85°C with 50% current reduction. A low standby current, a very wider input range and no requirement for heat-sink give this switching regulator a significant advantage over linear regulators. Together with a remote ON/OFF input and protection against short circuit and over-temperature the TSR 3 Series models are ideal point of load regulators for high reliable and energy critical applications.
- High performance
- Adjustable output voltage
- Wide input voltage range
- Short circuit protection
- Remote ON/OFF input
- Low output ripple and noise
Applications
Signal Processing, Power Management
Technical Specifications
Power Supply Applications
-
Output Power Max
9.9W
Output Voltage Max
3.3V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
15.5mm
Product Range
TSR 3
DC / DC Converter Type
SIP
Output Voltage Min
600mV
Output Current Max
3A
Input Voltage DC Min
2.5V
Height
6mm
Width
9.4mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017