ex VAT

SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3373441RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.450
250+
£0.416
500+
£0.392
1500+
£0.346
Min: 100 / Mult: 1
6.8µH
2.8A
Shielded
2.5A
SRU8028 Series
8mm x 8mm x 2.8mm
0.034ohm
± 30%
8mm
8mm
2.8mm
2859236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.580
50+
£0.394
100+
£0.384
250+
£0.373
500+
£0.359
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.6A
Shielded
3.5A
SRU8028 Series
8mm x 8mm x 2.8mm
0.0175ohm
± 30%
8mm
8mm
2.8mm
2859237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.622
50+
£0.500
100+
£0.415
250+
£0.395
500+
£0.375
More Pricing...
Min: 1 / Mult: 1
47µH
1.2A
Shielded
1A
SRU8028 Series
8mm x 8mm x 2.8mm
0.177ohm
± 30%
8mm
8mm
2.8mm
3373441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.746
50+
£0.577
100+
£0.450
250+
£0.416
500+
£0.392
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.8A
Shielded
2.5A
SRU8028 Series
8mm x 8mm x 2.8mm
0.034ohm
± 30%
8mm
8mm
2.8mm
3373439RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.474
250+
£0.436
500+
£0.427
Min: 100 / Mult: 1
15µH
2A
Shielded
1.7A
SRU8028 Series
8mm x 8mm x 2.8mm
0.066ohm
± 30%
8mm
8mm
2.8mm
3373439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.634
50+
£0.519
100+
£0.474
250+
£0.436
500+
£0.427
Min: 1 / Mult: 1
15µH
2A
Shielded
1.7A
SRU8028 Series
8mm x 8mm x 2.8mm
0.066ohm
± 30%
8mm
8mm
2.8mm
2374281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.719
50+
£0.411
100+
£0.384
250+
£0.371
500+
£0.363
More Pricing...
Min: 1 / Mult: 1
68µH
850mA
Shielded
800mA
SRU8028A Series
8mm x 8mm x 2.8mm
0.39ohm
± 30%
8mm
8mm
2.8mm
2374282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.825
50+
£0.431
100+
£0.410
250+
£0.374
500+
£0.303
More Pricing...
Min: 1 / Mult: 1
100µH
750mA
Shielded
700mA
SRU8028A Series
8mm x 8mm x 2.8mm
0.5ohm
± 30%
8mm
8mm
2.8mm
2374279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.739
50+
£0.422
100+
£0.394
250+
£0.381
500+
£0.373
More Pricing...
Min: 1 / Mult: 1
33µH
1.3A
Shielded
1.1A
SRU8028A Series
8mm x 8mm x 2.8mm
0.185ohm
± 30%
8mm
8mm
2.8mm
2309370

RoHS

Each
Packaging Options
1+
£0.570
10+
£0.500
50+
£0.400
100+
£0.370
250+
£0.350
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.6A
Shielded
3.5A
SRU8028 Series
8mm x 8mm x 2.8mm
0.0175ohm
± 30%
8mm
8mm
2.8mm
2374273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.337
Min: 1 / Mult: 1
4.7µH
3.7A
Shielded
3.2A
SRU8028A Series
8mm x 8mm x 2.8mm
0.026ohm
± 30%
8mm
8mm
2.8mm
2309369

RoHS

Each
Packaging Options
1+
£0.570
10+
£0.500
50+
£0.400
100+
£0.370
250+
£0.350
More Pricing...
Min: 1 / Mult: 1
2.5µH
4.5A
Shielded
4.2A
SRU8028 Series
8mm x 8mm x 2.8mm
0.0136ohm
± 30%
8mm
8mm
2.8mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account