Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU8028-2R5Y
Order Code2309369
Product RangeSRU8028 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8028-2R5Y
Order Code2309369
Product RangeSRU8028 Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeSRU8028 Series
Power Inductor Case8mm x 8mm x 2.8mm
DC Resistance Max0.0136ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height2.8mm
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Product Range
SRU8028 Series
DC Resistance Max
0.0136ohm
Product Length
8mm
Product Height
2.8mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
4.2A
Power Inductor Case
8mm x 8mm x 2.8mm
Inductance Tolerance
± 30%
Product Width
8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006