Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU8028A-4R7Y
Order Code2374273
Product RangeSRU8028A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8028A-4R7Y
Order Code2374273
Product RangeSRU8028A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Power Inductor Case8mm x 8mm x 2.8mm
Product RangeSRU8028A Series
DC Resistance Max0.026ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height2.8mm
Alternatives for SRU8028A-4R7Y
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 2.8mm
DC Resistance Max
0.026ohm
Product Length
8mm
Product Height
2.8mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
3.2A
Product Range
SRU8028A Series
Inductance Tolerance
± 30%
Product Width
8mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008