Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ2525D272KXDAT
Order Code
Re-Reel2420173RL
Cut Tape2420173
Product RangeVJ HIFREQ Series
Your Part Number
8,585 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £2.980 | £2.98 |
| Total Price (ex VAT) | £2.98 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.980 |
| 10+ | £2.460 |
| 50+ | £2.070 |
| 200+ | £1.610 |
| 400+ | £1.500 |
| 800+ | £1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2525D272KXDAT
Order Code
Re-Reel2420173RL
Cut Tape2420173
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance2700pF
Voltage Rating300V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style2525 [6363 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
VJ2525D272KXDAT is a surface mount multilayer ceramic chip capacitors for high frequency. It is suitable for use in RF and microwave instruments, base stations, wireless devices, broadband communication, medical instrumentation and test, military devices (radar, communication, etc.) and satellite communication applications.
- 2.2µF capacitance
- 300V rated voltage
- Ultra-stable, high Q dielectric material
- Ni barrier 100% tin plate matte finish termination
- Surface mount, wet build process
- Reliable Noble Metal Electrode (NME) system
- Made with combination of design, materials, tight process control to achieve high field reliability
- C0G, NP0 temperature coefficient
- Operating temperature: -55°C to +125°C
Technical Specifications
Capacitance
2700pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
300V
Capacitance Tolerance
± 10%
Capacitor Case Style
2525 [6363 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
Product traceability