ex VAT

300V RF Capacitors:

24 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2420167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.440
50+
£1.020
100+
£0.895
250+
£0.835
500+
£0.774
More Pricing...
Min: 1 / Mult: 1
1000pF
300V
VJ HIFREQ Series
± 10%
125°C
1111 [2828 Metric]
2420163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.160
50+
£0.651
100+
£0.645
250+
£0.613
500+
£0.580
More Pricing...
Min: 1 / Mult: 1
560pF
300V
VJ HIFREQ Series
± 10%
125°C
1111 [2828 Metric]
1885468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.917
50+
£0.773
250+
£0.662
500+
£0.632
1000+
£0.605
More Pricing...
Min: 5 / Mult: 5
150pF
300V
E Series
± 10%
125°C
1111 [2828 Metric]
2420173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.980
10+
£2.460
50+
£2.070
200+
£1.610
400+
£1.500
More Pricing...
Min: 1 / Mult: 1
2700pF
300V
VJ HIFREQ Series
± 10%
125°C
2525 [6363 Metric]
2420173RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.070
200+
£1.610
400+
£1.500
800+
£1.380
Min: 100 / Mult: 1
2700pF
300V
VJ HIFREQ Series
± 10%
125°C
2525 [6363 Metric]
2420164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.320
50+
£0.791
100+
£0.706
250+
£0.618
500+
£0.534
More Pricing...
Min: 1 / Mult: 1
680pF
300V
VJ HIFREQ Series
± 10%
125°C
1111 [2828 Metric]
2420164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.706
250+
£0.618
500+
£0.534
1000+
£0.482
Min: 100 / Mult: 5
680pF
300V
VJ HIFREQ Series
± 10%
125°C
1111 [2828 Metric]
2420167RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.895
250+
£0.835
500+
£0.774
1000+
£0.699
Min: 100 / Mult: 1
1000pF
300V
VJ HIFREQ Series
± 10%
125°C
1111 [2828 Metric]
1885468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.773
250+
£0.662
500+
£0.632
1000+
£0.605
2000+
£0.593
Min: 100 / Mult: 5
150pF
300V
E Series
± 10%
125°C
1111 [2828 Metric]
2420163RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.645
250+
£0.613
500+
£0.580
1000+
£0.548
Min: 100 / Mult: 5
560pF
300V
VJ HIFREQ Series
± 10%
125°C
1111 [2828 Metric]
2420166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.410
50+
£0.830
100+
£0.704
250+
£0.669
500+
£0.633
More Pricing...
Min: 1 / Mult: 1
820pF
300V
VJ HIFREQ Series
± 10%
125°C
1111 [2828 Metric]
1885469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+
£0.531
Min: 2000 / Mult: 2000
180pF
300V
E Series
± 10%
125°C
1111 [2828 Metric]
1885466RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2000+
£0.531
Min: 2000 / Mult: 2000
120pF
300V
E Series
± 10%
125°C
1111 [2828 Metric]
1885466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+
£0.531
Min: 2000 / Mult: 2000
120pF
300V
E Series
± 10%
125°C
1111 [2828 Metric]
2420166RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.704
250+
£0.669
500+
£0.633
1000+
£0.598
Min: 100 / Mult: 5
820pF
300V
VJ HIFREQ Series
± 10%
125°C
1111 [2828 Metric]
2420165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.714
50+
£0.607
250+
£0.551
500+
£0.502
1000+
£0.465
More Pricing...
Min: 5 / Mult: 5
750pF
300V
VJ HIFREQ Series
10%
125°C
1111 [2828 Metric]
1885469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2000+
£0.531
Min: 2000 / Mult: 2000
180pF
300V
E Series
± 10%
125°C
1111 [2828 Metric]
2420165RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.607
250+
£0.551
500+
£0.502
1000+
£0.465
2500+
£0.426
Min: 100 / Mult: 5
750pF
300V
VJ HIFREQ Series
10%
125°C
1111 [2828 Metric]
3500919

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.321
Min: 5000 / Mult: 5000
680pF
300V
VJ HIFREQ Series
± 5%
125°C
1111 [2828 Metric]
3500918

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.321
Min: 5000 / Mult: 5000
560pF
300V
VJ HIFREQ Series
± 5%
125°C
1111 [2828 Metric]
3500921

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.544
Min: 5000 / Mult: 5000
1000pF
300V
VJ HIFREQ Series
± 5%
125°C
1111 [2828 Metric]
3500920

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.321
Min: 5000 / Mult: 5000
820pF
300V
VJ HIFREQ Series
± 5%
125°C
1111 [2828 Metric]
1301987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.190
Min: 1 / Mult: 1
150pF
300V
SQ Series
± 5%
175°C
1210 [3225 Metric]
1301987RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£3.190
Min: 100 / Mult: 1
150pF
300V
SQ Series
± 5%
175°C
1210 [3225 Metric]
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account