Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoRM215TR-10SC(71)
Order Code1192424
Product RangeRM215T Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoRM215TR-10SC(71)
Order Code1192424
Product RangeRM215T Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeRM215T Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts10Contacts
Circular Connector Contact TypeCrimp Socket
Coupling Style-
Connector Body MaterialPC (Polycarbonate), Glass Filled Body
Connector Body Plating-
Contact MaterialPhosphor Bronze
Contact PlatingSilver
Alternatives for RM215TR-10SC(71)
3 Products Found
Product Overview
The RM215TR-10SC(71) is a 10-psoition female Round Miniature Connector with silver-plated phosphor bronze contacts. The RM series is miniaturized in size, rugged and excellent in mechanical and electrical performance thus making it possible to meet the most stringent demands of users.
- Threaded coupling type
Applications
Communications & Networking
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Connector Body Material
PC (Polycarbonate), Glass Filled Body
Contact Material
Phosphor Bronze
Product Range
RM215T Series
No. of Contacts
10Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011