ex VAT

30Core Multicore Cable:

34 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1744533

RoHS

Reel of 1
Reel
1+
£281.930
Min: 1 / Mult: 1
Screened
30Core
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
-
9.6mm
300V
-
1743943

RoHS

Reel of 1
Reel
1+
£348.960
Min: 1 / Mult: 1
Screened
30Core
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Copper
PVC
-
9.9mm
300V
-
1743834

RoHS

Reel of 1
Reel
1+
£3,359.000
Min: 1 / Mult: 1
Unscreened
30Core
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
-
9.6mm
300V
-
3250487

RoHS

Reel of 1
Reel
1+
£351.920
Min: 1 / Mult: 1
Unscreened
30Core
24AWG
0.22mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
-
8.86mm
300V
-
3246420

RoHS

Reel of 1
Reel
1+
£2,847.000
Min: 1 / Mult: 1
Screened
30Core
20AWG
0.56mm²
100ft
30m
Slate
7 x 28AWG
Tinned Copper
PVC
-
13.97mm
300V
Xtra-Guard 1 Series
1745389

RoHS

Reel of 1
Reel
1+
£1,828.000
Min: 1 / Mult: 1
Screened
30Core
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
-
9.7mm
300V
Xtra-Guard 1 Series
1745224

RoHS

Reel of 1
Reel
1+
£2,006.000
Min: 1 / Mult: 1
Unscreened
30Core
20AWG
0.56mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
-
13.5mm
300V
Xtra-Guard 1 Series
1745318

RoHS

Reel of 1
Reel
1+
£1,429.000
Min: 1 / Mult: 1
Screened
30Core
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
-
9.2mm
300V
Xtra-Guard 1 Series
1745353

RoHS

Reel of 1
Reel
1+
£2,139.000
Min: 1 / Mult: 1
Screened
30Core
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
-
10.9mm
300V
Xtra-Guard 1 Series
1745317

RoHS

Reel of 1
Reel
1+
£1,627.000
Min: 1 / Mult: 1
Screened
30Core
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
Tinned Copper
PVC
-
9.2mm
300V
Xtra-Guard 1 Series
1745161

RoHS

Reel of 1
Reel
1+
£1,554.000
Min: 1 / Mult: 1
Unscreened
30Core
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
-
10.3mm
300V
Xtra-Guard 1 Series
1745509

RoHS

Reel of 1
Reel
1+
£1,621.000
Min: 1 / Mult: 1
Screened
30Core
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
-
10.2mm
300V
Xtra-Guard 1 Series
1743835

RoHS

Reel of 1
Reel
1+
£305.320
Min: 1 / Mult: 1
Unscreened
30Core
22AWG
-
100ft
30.5m
Slate
7 x 0.255mm
Copper
PVC
-
9.6mm
300V
-
1745260

RoHS

Reel of 1
Reel
1+
£2,293.000
Min: 1 / Mult: 1
Unscreened
30Core
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
Tinned Copper
PVC
-
16.3mm
300V
Xtra-Guard 1 Series
1745722

RoHS

Reel of 1
Reel
1+
£2,080.000
Min: 1 / Mult: 1
Screened
30Core
20AWG
0.56mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
-
13.6mm
300V
Xtra-Guard 1 Series
3246482

RoHS

Reel of 1
Reel
1+
£2,964.000
Min: 1 / Mult: 1
Screened
30Core
18AWG
0.81mm²
100ft
30m
Slate
16 x 30AWG
Copper
PVC
-
16.4mm
300V
Xtra-Guard 1 Series
3246408

RoHS

Reel of 1
Reel
1+
£4,094.000
Min: 1 / Mult: 1
Unscreened
30Core
16AWG
1.23mm²
100ft
30m
Slate
19 x 0.297mm
Tinned Copper
PVC
-
17.526mm
300V
Xtra-Guard 1 Series
3246427

RoHS

Reel of 1
Reel
1+
£3,874.000
Min: 1 / Mult: 1
Screened
30Core
18AWG
-
100ft
30m
Slate
16 x 30AWG
Tinned Copper
PVC
-
16.54mm
300V
Xtra-Guard 1 Series
3246370

RoHS

Reel of 1
Reel
1+
£2,269.000
Min: 1 / Mult: 1
Screened
30Core
18AWG
0.96mm²
100ft
30m
Slate
19 x 30AWG
Tinned Copper
PVC
-
16.51mm
1V
-
3250486

RoHS

Reel of 1
Reel
1+
£2,726.000
Min: 1 / Mult: 1
Unscreened
30Core
24AWG
0.22mm²
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
PVC
-
8.86mm
300V
-
3250590

RoHS

Reel of 1
Reel
1+
£455.350
Min: 1 / Mult: 1
Screened
30Core
22AWG
0.35mm²
100ft
30m
Slate
7 x 30AWG
Tinned Copper
PVC
-
9.96mm
300V
-
3246389

RoHS

Reel of 1
Reel
1+
£6,652.000
Min: 1 / Mult: 1
Unscreened
30Core
24AWG
-
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
PVC
-
8.89mm
300V
Xtra-Guard 1 Series
1328133

RoHS

Reel of 1
Reel
1+
£1,704.000
5+
£1,638.000
10+
£1,582.000
Min: 1 / Mult: 1
-
30Core
24AWG
-
-
-
-
-
-
-
9.652mm
-
-
-
4352596

RoHS

Reel of 1
Reel
1+
£1,512.000
Min: 1 / Mult: 1
Unscreened
30Core
22AWG
0.35mm²
500ft
152.4m
Grey
7 x 30AWG
Tinned Copper
PVC
-
9.652mm
300V
-
1744532

RoHS

Reel of 1
Reel
1+
£2,756.000
Min: 1 / Mult: 1
Screened
30Core
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
Tinned Copper
PVC
-
9.6mm
300V
-
1-25 of 34 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account