Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £455.350 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£455.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoM4648 SL005
Order Code3250590
Technical Datasheet
Cable ShieldingScreened
No. of Cores30Core
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter9.96mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
9.96mm
Product Range
-
No. of Cores
30Core
Conductor Area CSA
0.35mm²
Reel Length (Metric)
30m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2807