Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £327.150 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£327.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1299/30C SL005
Order Code1743943
Technical Datasheet
Cable ShieldingScreened
No. of Cores30Core
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.9mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1299/30C SL005 is a 30-core Shielded Cable with tinned copper conductor and a PVC insulator. This multi-core cable comes with a slate PVC jacket, aluminium/Mylar tape foil shield and foil facing outward.
- CPR: Not Yet Qualified
- 170lbs Maximum pull tension
- 90pf/ft at 1kHz Nominal ground capacitance
- 0.18µH/ft Nominal inductance
- 16.5Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 10.4Ω/1000ft at 20°C Nominal OA shield DC resistance (DCR)
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Automation & Process Control, Consumer Electronics, Portable Devices
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Copper
External Diameter
9.9mm
Product Range
-
No. of Cores
30Core
Conductor Area CSA
0.35mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1299/30C SL005
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2363