Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMULTIFLEX"86
Order Code3498648
Product RangeMultiflex Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £408.530 |
5+ | £357.460 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£408.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMULTIFLEX"86
Order Code3498648
Product RangeMultiflex Series
Technical Datasheet
Coaxial Cable TypeMULTIFLEX 86
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourBlue
Jacket MaterialFEP
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand SizeSolid
External Diameter2.65mm
Product RangeMultiflex Series
Product Overview
MULTIFLEX"86 is a flexible microwave cable. It is a flexible alternatives to semi-rigid microwave cables.
- Copper, silver plated centre conductor
- PTFE (Polytetrafluoroethylene) dielectric
- FEP (Fluorinated ethylene propylene) jacket
- 50 ohm impedance, 40GHz frequency
- Operating voltage ≤ 1.5KVrms (at sea level)
- Test voltage of 3.5KVrms (50Hz/1min)
- Temperature range from -65°C to +165°C
Technical Specifications
Coaxial Cable Type
MULTIFLEX 86
Conductor Area CSA
-
Reel Length (Imperial)
82ft
Jacket Colour
Blue
Conductor Material
Silver Plated Copper
External Diameter
2.65mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
25m
Jacket Material
FEP
No. of Max Strands x Strand Size
Solid
Product Range
Multiflex Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1