ex VAT

Coaxial Cable:

20 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3498623

RoHS

Reel of 1
Reel
1+
£153.89
5+
£134.65
Min: 1 / Mult: 1
Sucoform 86
-
50ohm
82ft
25m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.1mm
Sucoform Series
3498648

RoHS

Reel of 1
Reel
1+
£408.53
5+
£357.46
Min: 1 / Mult: 1
MULTIFLEX 86
-
50ohm
82ft
25m
Blue
FEP
Silver Plated Copper
Solid
2.65mm
Multiflex Series
3498629

RoHS

Reel of 1
Reel
1+
£726.02
5+
£635.27
Min: 1 / Mult: 1
Sucoform 141
-
50ohm
82ft
25m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
3.58mm
Sucoform Series
3498664

RoHS

Reel of 1
Reel
1+
£309.61
Min: 1 / Mult: 1
Sucoform 47CU
-
50ohm
82ft
25m
-
Unjacketed
Silver Plated Copper
Solid
1.19mm
Sucoform Series
1423322

RoHS

Reel of 1
Reel
1+
£111.50
5+
£85.57
10+
£83.86
Min: 1 / Mult: 1
RG316
-
50ohm
82ft
25m
Brown
PTFE
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
2.49mm
-
1423310

RoHS

Reel of 1
Reel
1+
£83.17
5+
£77.27
10+
£71.51
Min: 1 / Mult: 1
RG179B
18AWG
75ohm
82ft
25m
Brown
PTFE
Copper
7 x 0.102mm
2.54mm
-
3498635

RoHS

Reel of 1
Reel
1+
£522.69
5+
£457.35
Min: 1 / Mult: 1
MULTIFLEX 141
-
50ohm
82ft
25m
Blue
FEP
Silver Plated Copper
Solid
4.14mm
Multiflex Series
3498636

RoHS

Reel of 1
Reel
1+
£282.44
5+
£255.18
Min: 1 / Mult: 1
K 02252 D, RD316, RG316D
-
50ohm
82ft
25m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
3mm
K Series
3498661

RoHS

Reel of 1
Reel
1+
£188.99
5+
£165.37
Min: 1 / Mult: 1
Sucoform 141 CU
-
50ohm
82ft
25m
-
Unjacketed
Silver Plated Copper
Solid
3.58mm
Sucoform Series
3498632

RoHS

Reel of 1
Reel
1+
£205.36
5+
£179.69
Min: 1 / Mult: 1
Sucoform 86 FEP
-
50ohm
82ft
25m
Red
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.5mm
Sucoform Series
3407397

RoHS

Reel of 1
Reel
1+
£20.93
5+
£19.49
Min: 1 / Mult: 1
1.13mm Mini
-
50ohm
82ft
25m
Grey
FEP
Silver Plated Copper
7 x 0.08mm
1.13mm
-
3498642

RoHS

Reel of 1
Reel
1+
£374.78
5+
£304.06
Min: 1 / Mult: 1
Sucoform 141 FEP
-
50ohm
82ft
25m
Red
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.1mm
Sucoform Series
3498678

RoHS

Reel of 1
Reel
1+
£449.63
Min: 1 / Mult: 1
Sucoform 250-01
-
50ohm
82ft
25m
Red
FEP
Silver Plated Copper
Solid
6.8mm
Sucoform Series
3498655

RoHS

Reel of 1
Reel
1+
£1,584.00
5+
£1,386.00
Min: 1 / Mult: 1
Sucoform 47
-
50ohm
82ft
25m
Black
LSFH
Silver Plated Copper
Solid
1.7mm
Sucoform Series
3498659

RoHS

Reel of 1
Reel
1+
£304.99
5+
£275.47
Min: 1 / Mult: 1
K01152-07
-
50ohm
82ft
25m
White
PFA
Silver Plated Copper
Solid
1.25mm
K Series
1347171

RoHS

Reel of 1
Reel
1+
£42.17
5+
£38.17
10+
£36.62
Min: 1 / Mult: 1
RG179PE
30AWG
75ohm
82ft
25m
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.102mm
2.54mm
-
1423296

RoHS

Reel of 1
Reel
1+
£125.00
5+
£121.00
10+
£117.00
Min: 1 / Mult: 1
RG316
26AWG
50ohm
82ft
25m
Brown
PTFE
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
2.93mm
-
1423308

RoHS

Reel of 1
Reel
1+
£69.22
5+
£64.32
10+
£64.04
Min: 1 / Mult: 1
RG178B
18AWG
50ohm
82ft
25m
Brown
PTFE
Copper
7 x 0.102mm
1.8mm
-
1423292

RoHS

Reel of 1
Reel
1+
£245.00
5+
£218.00
10+
£213.00
Min: 1 / Mult: 1
RG142
-
50ohm
82ft
25m
Brown
PTFE
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.95mm
-
2313090

RoHS

Reel of 1
Reel
1+
£24.72
Min: 1 / Mult: 1
-
-
-
82ft
25m
Black
PVC
Copper
Solid
-
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account