Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part NoSH1601-5240
Order Code1708567
Product RangeSANMOTION F2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSH1601-5240
Order Code1708567
Product RangeSANMOTION F2
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size60mm
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle0.9°
Torque Max-
Resistance1.2ohm
Inductance3.5mH
Current Rating2A
Voltage Rating Max24VDC
Inertia1.31oz-in²
No. of Wires4
External Length42mm
Shaft Diameter6.35mm
Product RangeSANMOTION F2
Shaft Length19.1mm
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Step Angle
0.9°
Resistance
1.2ohm
Current Rating
2A
Inertia
1.31oz-in²
External Length
42mm
Product Range
SANMOTION F2
Motor Size
60mm
No. of Phases
Two Phase
Torque Max
-
Inductance
3.5mH
Voltage Rating Max
24VDC
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
19.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55