ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3879694

RoHS

Each
1+
£11.41
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.016N-m
1.7A
-
-
3.4V
4
42mm
5mm
-
-
1708567

RoHS

Each
1+
£54.64
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
0.9°
Two Phase
1.2ohm
-
2A
3.5mH
1.31oz-in²
24VDC
4
42mm
6.35mm
SANMOTION F2
19.1mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account