Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-150M
Order Code2775417RL
Product RangeSRR4828A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-150M
Order Code2775417RL
Product RangeSRR4828A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)920mA
Product RangeSRR4828A Series
Inductor Case / Package-
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRR4828A Series
DC Resistance Max
0.145ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
920mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265
Product traceability