Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
SRR4828A Series SMD Power Inductors:
44 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
1
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119 In stock | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.56 10+ £0.46 50+ £0.42 100+ £0.38 200+ £0.35 More Pricing... | Min: 1 / Mult: 1 | 33µH | 1.4A | Shielded | 600mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 0.26ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
39 In stock | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.51 10+ £0.40 50+ £0.39 100+ £0.38 200+ £0.35 More Pricing... | Min: 1 / Mult: 1 | 10µH | 2.3A | Shielded | 1.1A | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 0.1ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
462 In stock | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.70 10+ £0.50 50+ £0.46 100+ £0.42 200+ £0.37 More Pricing... | Min: 1 / Mult: 1 | 82µH | 850mA | Shielded | 350mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 0.48ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
Available to Order Manufacturer Standard Lead Time: 16 week(s) | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.56 10+ £0.46 50+ £0.42 100+ £0.38 200+ £0.36 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 3A | Shielded | 1.6A | SRR4828A Series | - | 1919 [4848 Metric] | 0.054ohm | ± 30% | 4.8mm | 4.8mm | 2.8mm | ||||
178 In stock | Each (Supplied on Cut Tape) Re-Reel A £3.50 re-reeling charge will be added for this product Packaging Options | 100+ £0.47 200+ £0.40 500+ £0.32 | Min: 100 / Mult: 1 | 100µH | 700mA | Shielded | 330mA | SRR4828A Series | - | 1919 [4848 Metric] | 0.6ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
178 In stock | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.81 10+ £0.56 50+ £0.52 100+ £0.47 200+ £0.40 More Pricing... | Min: 1 / Mult: 1 | 100µH | 700mA | Shielded | 330mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 0.6ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
Available to Order Manufacturer Standard Lead Time: 16 week(s) | Each (Supplied on Cut Tape) Re-Reel A £3.50 re-reeling charge will be added for this product Packaging Options | 100+ £0.38 200+ £0.36 500+ £0.34 | Min: 100 / Mult: 1 | 4.7µH | 3A | Shielded | 1.6A | SRR4828A Series | - | 1919 [4848 Metric] | 0.054ohm | ± 30% | 4.8mm | 4.8mm | 2.8mm | ||||
68 In stock | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.56 10+ £0.46 50+ £0.42 100+ £0.38 200+ £0.35 More Pricing... | Min: 1 / Mult: 1 | 22µH | 1.55A | Shielded | 680mA | SRR4828A Series | - | 1919 [4848 Metric] | 0.185ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
119 In stock | Each (Supplied on Cut Tape) Re-Reel A £3.50 re-reeling charge will be added for this product Packaging Options | 100+ £0.38 200+ £0.35 500+ £0.33 | Min: 100 / Mult: 1 | 33µH | 1.4A | Shielded | 600mA | SRR4828A Series | - | 1919 [4848 Metric] | 0.26ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
695 In stock | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.56 10+ £0.46 50+ £0.42 100+ £0.38 200+ £0.36 More Pricing... | Min: 1 / Mult: 1 | 3.9µH | 3.4A | Shielded | 1.8A | SRR4828A Series | - | 1919 [4848 Metric] | 0.047ohm | ± 30% | 4.8mm | 4.8mm | 2.8mm | ||||
320 In stock | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.56 10+ £0.46 50+ £0.42 100+ £0.38 200+ £0.35 More Pricing... | Min: 1 / Mult: 1 | 150µH | 600mA | Shielded | 280mA | SRR4828A Series | - | 1919 [4848 Metric] | 0.86ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
502 In stock | Each (Supplied on Cut Tape) Re-Reel A £3.50 re-reeling charge will be added for this product Packaging Options | 100+ £0.38 200+ £0.35 500+ £0.33 | Min: 100 / Mult: 1 | 12µH | 2A | Shielded | 950mA | SRR4828A Series | - | 1919 [4848 Metric] | 0.125ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
462 In stock | Each (Supplied on Cut Tape) Re-Reel A £3.50 re-reeling charge will be added for this product Packaging Options | 100+ £0.42 200+ £0.37 500+ £0.32 | Min: 100 / Mult: 1 | 82µH | 850mA | Shielded | 350mA | SRR4828A Series | - | 1919 [4848 Metric] | 0.48ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
395 In stock | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.68 10+ £0.55 50+ £0.50 100+ £0.45 200+ £0.40 More Pricing... | Min: 1 / Mult: 1 | 68µH | 900mA | Shielded | 380mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 0.37ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
320 In stock | Each (Supplied on Cut Tape) Re-Reel A £3.50 re-reeling charge will be added for this product Packaging Options | 100+ £0.38 200+ £0.35 500+ £0.33 | Min: 100 / Mult: 1 | 150µH | 600mA | Shielded | 280mA | SRR4828A Series | - | 1919 [4848 Metric] | 0.86ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
229 In stock | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.50 10+ £0.39 50+ £0.37 100+ £0.34 200+ £0.33 More Pricing... | Min: 1 / Mult: 1 | 180µH | 550mA | Shielded | 260mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 1.08ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
502 In stock | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.56 10+ £0.46 50+ £0.42 100+ £0.38 200+ £0.35 More Pricing... | Min: 1 / Mult: 1 | 12µH | 2A | Shielded | 950mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 0.125ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
695 In stock | Each (Supplied on Cut Tape) Re-Reel A £3.50 re-reeling charge will be added for this product Packaging Options | 100+ £0.38 200+ £0.36 500+ £0.33 | Min: 100 / Mult: 1 | 3.9µH | 3.4A | Shielded | 1.8A | SRR4828A Series | - | 1919 [4848 Metric] | 0.047ohm | ± 30% | 4.8mm | 4.8mm | 2.8mm | ||||
39 In stock | Each (Supplied on Cut Tape) Re-Reel A £3.50 re-reeling charge will be added for this product Packaging Options | 100+ £0.38 200+ £0.35 500+ £0.33 | Min: 100 / Mult: 1 | 10µH | 2.3A | Shielded | 1.1A | SRR4828A Series | - | 1919 [4848 Metric] | 0.1ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
395 In stock | Each (Supplied on Cut Tape) Re-Reel A £3.50 re-reeling charge will be added for this product Packaging Options | 100+ £0.45 200+ £0.40 500+ £0.35 | Min: 100 / Mult: 1 | 68µH | 900mA | Shielded | 380mA | SRR4828A Series | - | 1919 [4848 Metric] | 0.37ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
177 In stock | Each (Supplied on Cut Tape) Re-Reel A £3.50 re-reeling charge will be added for this product Packaging Options | 100+ £0.36 200+ £0.36 500+ £0.35 | Min: 100 / Mult: 1 | 47µH | 1.2A | Shielded | 470mA | SRR4828A Series | - | 1919 [4848 Metric] | 0.27ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
68 In stock | Each (Supplied on Cut Tape) Re-Reel A £3.50 re-reeling charge will be added for this product Packaging Options | 100+ £0.38 200+ £0.35 500+ £0.33 | Min: 100 / Mult: 1 | 22µH | 1.55A | Shielded | 680mA | SRR4828A Series | - | 1919 [4848 Metric] | 0.185ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
177 In stock | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.56 10+ £0.46 50+ £0.41 100+ £0.36 200+ £0.36 More Pricing... | Min: 1 / Mult: 1 | 47µH | 1.2A | Shielded | 470mA | SRR4828A Series | - | 1919 [4848 Metric] | 0.27ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
229 In stock | Each (Supplied on Cut Tape) Re-Reel A £3.50 re-reeling charge will be added for this product Packaging Options | 100+ £0.34 200+ £0.33 500+ £0.32 | Min: 100 / Mult: 1 | 180µH | 550mA | Shielded | 260mA | SRR4828A Series | - | 1919 [4848 Metric] | 1.08ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
Available to Order Deliveries start 23/08/2025. | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.56 10+ £0.46 50+ £0.42 100+ £0.38 200+ £0.35 More Pricing... | Min: 1 / Mult: 1 | 220µH | 500mA | Shielded | 240mA | SRR4828A Series | 4.8mm x 4.8mm x 2.8mm | 1919 [4848 Metric] | 1.25ohm | ± 20% | 4.8mm | 4.8mm | 2.8mm |