Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0604-2R5ML
Order Code2333716
Product RangeSRR0604 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-2R5ML
Order Code2333716
Product RangeSRR0604 Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Power Inductor Case6.5mm x 6.5mm x 4.8mm
Product RangeSRR0604 Series
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6.5mm
Product Height4.8mm
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Power Inductor Case
6.5mm x 6.5mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3.5A
Product Range
SRR0604 Series
DC Resistance Max
0.035ohm
Product Length
6.5mm
Product Height
4.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004