SRR0604 Series SMD Power Inductors:
44 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.55 50+ £0.46 100+ £0.38 250+ £0.36 500+ £0.34 | Min: 1 / Mult: 1 | 10µH | 1.3A | Shielded | 1.8A | SRR0604 Series | - | 0.12ohm | ± 20% | 6.5mm | 6.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.37 50+ £0.35 100+ £0.32 250+ £0.30 500+ £0.28 | Min: 1 / Mult: 1 | 100µH | 400mA | Shielded | 570mA | SRR0604 Series | - | 0.65ohm | ± 10% | 6.5mm | 6.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.50 50+ £0.44 100+ £0.39 250+ £0.38 500+ £0.36 More Pricing... | Min: 1 / Mult: 1 | 22µH | 900mA | Shielded | 1.2A | SRR0604 Series | 6.5mm x 6.5mm x 4.8mm | 0.19ohm | ± 20% | 6.5mm | 6.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.53 50+ £0.46 100+ £0.40 250+ £0.39 500+ £0.39 More Pricing... | Min: 1 / Mult: 1 | 47µH | 600mA | Shielded | 800mA | SRR0604 Series | 6.5mm x 6.5mm x 4.8mm | 0.36ohm | ± 10% | 6.5mm | 6.5mm | 4.8mm | |||||
Each Packaging Options | 1+ £0.53 50+ £0.46 100+ £0.40 250+ £0.39 500+ £0.39 More Pricing... | Min: 1 / Mult: 1 | 220µH | 250mA | Shielded | 320mA | SRR0604 Series | 6.5mm x 6.5mm x 4.8mm | 1.7ohm | ± 10% | 6.5mm | 6.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.38 250+ £0.36 500+ £0.34 | Min: 100 / Mult: 1 | 10µH | 1.3A | Shielded | 1.8A | SRR0604 Series | - | 0.12ohm | ± 20% | 6.5mm | 6.5mm | 4.8mm | |||||
Each Packaging Options | 1+ £0.49 50+ £0.44 100+ £0.40 250+ £0.39 500+ £0.38 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 2.3A | Shielded | 2.9A | SRR0604 Series | 6.5mm x 6.5mm x 4.8mm | 0.05ohm | ± 20% | 6.5mm | 6.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.52 50+ £0.48 100+ £0.44 250+ £0.41 500+ £0.38 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 2.5A | Shielded | 3.5A | SRR0604 Series | 6.5mm x 6.5mm x 4.8mm | 0.032ohm | ± 20% | 6.5mm | 6.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.30 50+ £0.28 100+ £0.26 250+ £0.26 500+ £0.26 More Pricing... | Min: 1 / Mult: 1 | 68µH | 500mA | Shielded | 680mA | SRR0604 Series | 6.5mm x 6.5mm x 4.8mm | 0.52ohm | ± 10% | 6.5mm | 6.5mm | 4.8mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1000+ £0.27 | Min: 1000 / Mult: 1000 | 100µH | 400mA | Shielded | 570mA | SRR0604 Series | 6.5mm x 6.5mm x 4.8mm | 0.65ohm | ± 10% | 6.5mm | 6.5mm | 4.8mm | |||||
Each Packaging Options | 1+ £0.54 50+ £0.46 100+ £0.38 250+ £0.38 500+ £0.36 More Pricing... | Min: 1 / Mult: 1 | 1mH | 120mA | Shielded | 150mA | SRR0604 Series | 6.5mm x 6.5mm x 4.8mm | 6.1ohm | ± 10% | 6.5mm | 6.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.26 250+ £0.26 500+ £0.26 1000+ £0.26 | Min: 100 / Mult: 1 | 68µH | 500mA | Shielded | 680mA | SRR0604 Series | - | 0.52ohm | ± 10% | 6.5mm | 6.5mm | 4.8mm | |||||
Each Packaging Options | 1+ £0.59 50+ £0.52 100+ £0.45 250+ £0.42 500+ £0.38 More Pricing... | Min: 1 / Mult: 1 | 33µH | 700mA | Shielded | 950mA | SRR0604 Series | 6.5mm x 6.5mm x 4.8mm | 0.25ohm | ± 10% | 6.5mm | 6.5mm | 4.8mm | |||||
Each Packaging Options | 100+ £0.40 250+ £0.39 500+ £0.38 1000+ £0.30 | Min: 100 / Mult: 1 | 3.3µH | 2.3A | Shielded | 2.9A | SRR0604 Series | - | 0.05ohm | ± 20% | 6.5mm | 6.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.40 250+ £0.39 500+ £0.39 1000+ £0.30 | Min: 100 / Mult: 1 | 47µH | 600mA | Shielded | 800mA | SRR0604 Series | - | 0.36ohm | ± 10% | 6.5mm | 6.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.46 50+ £0.42 100+ £0.38 250+ £0.37 500+ £0.36 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 2A | Shielded | 2.55A | SRR0604 Series | - | 0.06ohm | ± 20% | 6.5mm | 6.5mm | 4.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.48 50+ £0.43 100+ £0.39 250+ £0.38 500+ £0.38 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 1.6A | Shielded | 2.05A | SRR0604 Series | 6.5mm x 6.5mm x 4.8mm | 0.07ohm | ± 20% | 6.5mm | 6.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.32 250+ £0.30 500+ £0.28 | Min: 100 / Mult: 1 | 100µH | 400mA | Shielded | 570mA | SRR0604 Series | - | 0.65ohm | ± 10% | 6.5mm | 6.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.39 50+ £0.35 100+ £0.31 250+ £0.29 500+ £0.28 More Pricing... | Min: 1 / Mult: 1 | 330µH | 200mA | Shielded | 280mA | SRR0604 Series | 6.5mm x 6.5mm x 4.6mm | 2.1ohm | ± 10% | 6.5mm | 6.5mm | 4.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.38 250+ £0.37 500+ £0.36 1000+ £0.32 | Min: 100 / Mult: 1 | 4.7µH | 2A | Shielded | 2.55A | SRR0604 Series | - | 0.06ohm | ± 20% | 6.5mm | 6.5mm | 4.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.39 250+ £0.38 500+ £0.38 1000+ £0.30 | Min: 100 / Mult: 1 | 6.8µH | 1.6A | Shielded | 2.05A | SRR0604 Series | - | 0.07ohm | ± 20% | 6.5mm | 6.5mm | 4.8mm | |||||
Each Packaging Options | 100+ £0.38 250+ £0.38 500+ £0.36 1000+ £0.33 | Min: 100 / Mult: 1 | 1mH | 120mA | Shielded | 150mA | SRR0604 Series | - | 6.1ohm | ± 10% | 6.5mm | 6.5mm | 4.8mm | |||||
Each Packaging Options | 100+ £0.38 250+ £0.38 500+ £0.36 1000+ £0.26 | Min: 100 / Mult: 1 | 1.5µH | 2.8A | Shielded | 3.95A | SRR0604 Series | - | 0.028ohm | ± 20% | 6.5mm | 6.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.44 250+ £0.41 500+ £0.38 1000+ £0.30 | Min: 100 / Mult: 1 | 2.2µH | 2.5A | Shielded | 3.5A | SRR0604 Series | - | 0.032ohm | ± 20% | 6.5mm | 6.5mm | 4.8mm | |||||
Each Packaging Options | 1+ £0.41 50+ £0.37 100+ £0.32 250+ £0.31 500+ £0.30 More Pricing... | Min: 1 / Mult: 1 | 15µH | 1.1A | Shielded | 1.45A | SRR0604 Series | - | 0.13ohm | ± 20% | 6.5mm | 6.5mm | 4.8mm |