Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-8R2M
Order Code2434067RL
Product RangeSRP1245A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-8R2M
Order Code2434067RL
Product RangeSRP1245A Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeSRP1245A Series
DC Resistance Max0.0225ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP1245A Series
Inductance Tolerance
± 20%
Product Width
12.5mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
18A
DC Resistance Max
0.0225ohm
Product Length
13.5mm
Product Height
4.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability