ex VAT

9.5A SMD Power Inductors:

83 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.23
10+
£3.49
50+
£2.48
100+
£2.22
200+
£2.14
Min: 1 / Mult: 1
20µH
9.5A
Shielded
13.5A
ERU19 B82559 Series
-
-
0.0135ohm
± 10%
18.5mm
19.9mm
9.25mm
3953404RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.61
200+
£2.56
Min: 100 / Mult: 1
4.7µH
9.5A
Shielded
16.65A
WE-XHMA Series
-
-
0.00865ohm
± 20%
-
-
-
3953404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.60
10+
£3.30
50+
£3.05
100+
£2.61
200+
£2.56
Min: 1 / Mult: 1
4.7µH
9.5A
Shielded
16.65A
WE-XHMA Series
-
-
0.00865ohm
± 20%
-
-
-
4167188RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.22
200+
£2.14
Min: 100 / Mult: 1
20µH
9.5A
Shielded
13.5A
ERU19 B82559 Series
-
-
0.0135ohm
± 10%
18.5mm
19.9mm
9.25mm
4413339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.77
50+
£1.36
100+
£1.34
250+
£1.23
500+
£1.12
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.5A
Shielded
11A
WE-XHMI Series
-
-
0.02496ohm
± 20%
7.9mm
7.6mm
3mm
4413339RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.34
250+
£1.23
500+
£1.12
1000+
£1.05
Min: 100 / Mult: 1
4.7µH
9.5A
-
11A
WE-XHMI Series
-
-
0.02496ohm
-
7.9mm
7.6mm
3mm
3410583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.58
50+
£0.48
250+
£0.45
Min: 5 / Mult: 5
470nH
9.5A
Shielded
14.5A
SRP0515 Series
-
-
0.0112ohm
± 10%
5.4mm
5.1mm
1.5mm
3410583RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
£0.58
50+
£0.48
250+
£0.45
Min: 10 / Mult: 5
470nH
9.5A
Shielded
14.5A
SRP0515 Series
-
-
0.0112ohm
± 10%
5.4mm
5.1mm
1.5mm
2493136

RoHS

Date/Lot Code

Each
1+
£3.46
10+
£3.23
50+
£3.00
100+
£2.59
200+
£2.27
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.5A
Shielded
20.5A
WE-XHMI Series
8.8mm x 8.3mm x 7.8mm
-
0.00865ohm
± 20%
8.8mm
8.3mm
7.8mm
1547038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.83
10+
£0.71
50+
£0.67
100+
£0.63
200+
£0.58
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.5A
Shielded
17A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
-
0.0165ohm
± 20%
10.92mm
10.3mm
4mm
1547053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.89
10+
£0.73
50+
£0.67
100+
£0.60
200+
£0.57
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.5A
Shielded
7.6A
IHLP-4040DZ-11 Series
-
-
0.0142ohm
± 20%
10.92mm
10.3mm
4mm
3102856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.00
10+
£0.87
50+
£0.74
100+
£0.65
Min: 1 / Mult: 1
680nH
9.5A
Shielded
11A
MPX Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
0.0122ohm
± 20%
5.3mm
5mm
2mm
1547053RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.60
200+
£0.57
500+
£0.53
Min: 100 / Mult: 1
4.7µH
9.5A
Shielded
7.6A
IHLP-4040DZ-11 Series
-
-
0.0142ohm
± 20%
10.92mm
10.3mm
4mm
1547038RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.63
200+
£0.58
500+
£0.53
Min: 100 / Mult: 1
4.7µH
9.5A
Shielded
17A
IHLP-4040DZ-01 Series
-
-
0.0165ohm
± 20%
10.92mm
10.3mm
4mm
2932070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.16
10+
£0.98
50+
£0.90
200+
£0.71
400+
£0.70
Min: 1 / Mult: 1
4.7µH
9.5A
Shielded
7.6A
HA72L Series
-
-
0.0142ohm
± 20%
11.5mm
10mm
4mm
2932070RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.90
200+
£0.71
400+
£0.70
Min: 100 / Mult: 1
4.7µH
9.5A
Shielded
7.6A
HA72L Series
-
-
0.0142ohm
± 20%
11.5mm
10mm
4mm
3102856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.65
Min: 100 / Mult: 1
680nH
9.5A
Shielded
11A
MPX Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
0.0122ohm
± 20%
5.3mm
5mm
2mm
3385389RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.54
250+
£0.51
500+
£0.48
1500+
£0.46
3000+
£0.40
Min: 100 / Mult: 5
1.2µH
9.5A
Shielded
8.6A
SRP4018FA Series
-
-
0.0134ohm
± 20%
4.1mm
4.1mm
1.8mm
3287747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.94
10+
£0.81
50+
£0.70
100+
£0.67
Min: 1 / Mult: 1
680nH
9.5A
Shielded
11A
MPXV Series
5.3mm x 5mm x 2mm
-
0.0122ohm
± 20%
5.3mm
5mm
2mm
3287747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.67
Min: 100 / Mult: 1
680nH
9.5A
Shielded
11A
MPXV Series
-
-
0.0122ohm
± 20%
5.3mm
5mm
2mm
3385389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.62
50+
£0.54
250+
£0.51
500+
£0.48
1500+
£0.46
More Pricing...
Min: 5 / Mult: 5
1.2µH
9.5A
Shielded
8.6A
SRP4018FA Series
-
-
0.0134ohm
± 20%
4.1mm
4.1mm
1.8mm
4125646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.63
50+
£0.52
250+
£0.44
500+
£0.40
1000+
£0.36
More Pricing...
Min: 5 / Mult: 5
220nH
9.5A
Shielded
12A
TFM-ALMA Series
-
1210 [3225 Metric]
0.011ohm
± 20%
3.2mm
2.5mm
1.2mm
4167267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.93
10+
£1.51
50+
£1.26
100+
£1.16
200+
£1.06
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.5A
Shielded
12.2A
SPM-HZR Series
-
-
0.014ohm
± 20%
10.7mm
10mm
5.4mm
4071705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.00
50+
£0.85
250+
£0.67
500+
£0.51
Min: 5 / Mult: 5
680nH
9.5A
Shielded
13.5A
SRR1050HA Series
-
-
0.0055ohm
± 30%
10mm
10.2mm
4.8mm
4167267RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.16
200+
£1.06
500+
£0.97
Min: 100 / Mult: 1
4.7µH
9.5A
Shielded
12.2A
SPM-HZR Series
-
-
0.014ohm
± 20%
10.7mm
10mm
5.4mm
1-25 of 83 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account