Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1235-4R7M
Order Code1828108
Product RangeSRP1235 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1235-4R7M
Order Code1828108
Product RangeSRP1235 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeSRP1235 Series
Power Inductor Case13.9mm x 13.5mm x 3.7mm
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length13.9mm
Product Width13.5mm
Product Height3.7mm
Alternatives for SRP1235-4R7M
1 Product Found
Product Overview
The SRP1235 series shielded Power Inductor with iron core and tin/copper termination. It has enamelled copper wire winding.
- 3.7mm Unit height
- 0.25V Test voltage
- 100kHz Test frequency
- -55 to 150°C Operating temperature range
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP1235 Series
DC Resistance Max
0.015ohm
Product Length
13.9mm
Product Height
3.7mm
RMS Current (Irms)
10A
Saturation Current (Isat)
16A
Power Inductor Case
13.9mm x 13.5mm x 3.7mm
Inductance Tolerance
± 20%
Product Width
13.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005273
Product traceability