ex VAT

SMD Power Inductors:

178 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3929023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.61
10+
£1.26
50+
£1.01
100+
£0.86
200+
£0.80
More Pricing...
Min: 1 / Mult: 1
8.2µH
13A
Shielded
16A
SRP1265WA Series
-
-
0.0136ohm
± 20%
13.6mm
12.6mm
6.2mm
2750449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.64
250+
£0.54
500+
£0.52
1000+
£0.50
Min: 100 / Mult: 5
330nH
11.8A
Shielded
16A
HCM1A0503 Series
-
2020 [5050 Metric]
0.0043ohm
± 20%
5.15mm
5.1mm
2.8mm
2750449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.79
50+
£0.64
250+
£0.54
500+
£0.52
1000+
£0.50
Min: 5 / Mult: 5
330nH
11.8A
Shielded
16A
HCM1A0503 Series
5.15mm x 5.1mm x 2.8mm
2020 [5050 Metric]
0.0043ohm
± 20%
5.15mm
5.1mm
2.8mm
3269855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.64
10+
£1.09
25+
£1.05
50+
£1.00
100+
£0.82
Min: 1 / Mult: 1
6µH
9.7A
Shielded
16A
HCM1A1305V2 Series
13.45mm x 12.6mm x 5mm
-
0.0127ohm
± 20%
13.45mm
12.6mm
5mm
3269855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.82
Min: 100 / Mult: 1
6µH
9.7A
Shielded
16A
HCM1A1305V2 Series
13.45mm x 12.6mm x 5mm
-
0.0127ohm
± 20%
13.45mm
12.6mm
5mm
3929023RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.86
200+
£0.80
500+
£0.74
Min: 100 / Mult: 1
8.2µH
13A
Shielded
16A
SRP1265WA Series
-
-
0.0136ohm
± 20%
13.6mm
12.6mm
6.2mm
1636239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.46
10+
£2.13
50+
£2.02
100+
£1.91
200+
£1.82
More Pricing...
Min: 1 / Mult: 1
3.7µH
17A
Shielded
16A
WE-HCI Series
-
-
0.0049ohm
± 20%
13.2mm
12.8mm
6.2mm
3501810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.12
50+
£0.93
250+
£0.75
500+
£0.68
1000+
£0.58
More Pricing...
Min: 5 / Mult: 5
1µH
11.2A
Shielded
16A
MPL-AL Series
5.5mm x 5.3mm x 2.9mm
-
0.0077ohm
± 20%
5.5mm
5.3mm
2.9mm
1547039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.93
10+
£0.76
50+
£0.74
100+
£0.62
200+
£0.58
More Pricing...
Min: 1 / Mult: 1
5.6µH
8.5A
Shielded
16A
IHLP-4040DZ-01 Series
-
-
0.0193ohm
± 20%
10.92mm
10.3mm
4mm
1741352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.79
50+
£0.63
250+
£0.54
500+
£0.51
1000+
£0.48
More Pricing...
Min: 5 / Mult: 5
1µH
9A
Shielded
16A
IHLP-2525BD-01 Series
-
-
0.0142ohm
± 20%
6.86mm
6.47mm
2.4mm
1289453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.80
10+
£1.59
25+
£1.47
50+
£1.39
100+
£1.33
More Pricing...
Min: 1 / Mult: 1
8.2µH
10.5A
Shielded
16A
IHLP-5050FD-01 Series
13.2mm x 12.9mm x 6.5mm
-
0.0155ohm
± 20%
13.2mm
12.9mm
6.5mm
1828120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.06
10+
£0.90
50+
£0.85
100+
£0.74
200+
£0.70
More Pricing...
Min: 1 / Mult: 1
10µH
9A
Shielded
16A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
-
0.0255ohm
± 20%
13.9mm
13.5mm
5.9mm
3102854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.07
10+
£0.91
50+
£0.78
100+
£0.65
Min: 1 / Mult: 1
330nH
13.4A
Shielded
16A
MPX Series
5.3mm x 5mm x 2mm
-
0.0062ohm
± 20%
5.3mm
5mm
2mm
1289476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.30
10+
£1.15
50+
£1.01
100+
£0.99
200+
£0.96
More Pricing...
Min: 1 / Mult: 1
8.2µH
8.5A
Shielded
16A
IHLP-5050CE-01 Series
13.2mm x 12.9mm x 3.5mm
-
0.028ohm
± 20%
13.2mm
12.9mm
3.5mm
2434084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.10
10+
£0.88
50+
£0.78
100+
£0.71
200+
£0.71
More Pricing...
Min: 1 / Mult: 1
8.2µH
10.5A
Shielded
16A
SRP1265A Series
-
-
0.0155ohm
± 20%
13.5mm
12.5mm
6.2mm
3780329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.30
10+
£1.11
25+
£1.07
50+
£1.02
100+
£0.97
More Pricing...
Min: 1 / Mult: 1
10µH
9A
Shielded
16A
IHLP-5050EZ-01 Series
13.2mm x 12.9mm x 5mm
-
0.0255ohm
± 20%
13.2mm
12.9mm
5mm
1828128RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.74
200+
£0.69
400+
£0.64
Min: 100 / Mult: 1
10µH
10A
Shielded
16A
SRP1270 Series
-
-
0.0168ohm
± 20%
13.7mm
13.7mm
7mm
1828128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.10
10+
£0.90
50+
£0.82
100+
£0.74
200+
£0.69
More Pricing...
Min: 1 / Mult: 1
10µH
10A
Shielded
16A
SRP1270 Series
13.7mm x 13.7mm x 7mm
-
0.0168ohm
± 20%
13.7mm
13.7mm
7mm
1547051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.90
10+
£0.77
50+
£0.67
100+
£0.64
200+
£0.60
More Pricing...
Min: 1 / Mult: 1
1.8µH
17A
Shielded
16A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
-
0.005ohm
± 20%
10.92mm
10.3mm
4mm
1636239RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.91
200+
£1.82
400+
£1.66
Min: 100 / Mult: 1
3.7µH
17A
Shielded
16A
WE-HCI Series
-
-
0.0049ohm
± 20%
13.2mm
12.8mm
6.2mm
1828120RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.74
200+
£0.70
500+
£0.67
Min: 100 / Mult: 1
10µH
9A
Shielded
16A
SRP1250 Series
-
-
0.0255ohm
± 20%
13.9mm
13.5mm
5.9mm
2309880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.69
50+
£0.60
250+
£0.54
500+
£0.51
1000+
£0.49
More Pricing...
Min: 5 / Mult: 5
470nH
12A
Shielded
16A
SRP5030T Series
-
-
0.0074ohm
± 20%
5.7mm
5.2mm
2.8mm
2434056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.39
10+
£1.19
50+
£1.04
100+
£1.01
200+
£0.90
More Pricing...
Min: 1 / Mult: 1
10µH
9A
Shielded
16A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
-
0.0255ohm
± 20%
13.5mm
12.5mm
4.8mm
2932074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.81
200+
£0.80
Min: 100 / Mult: 1
10µH
9A
Shielded
16A
HA72L Series
-
-
0.0255ohm
± 20%
13.5mm
12.8mm
5mm
3385411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.14
50+
£0.72
100+
£0.68
250+
£0.65
500+
£0.62
More Pricing...
Min: 1 / Mult: 1
1µH
15A
Shielded
16A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
-
0.008ohm
± 20%
6.6mm
6.6mm
2.8mm
1-25 of 178 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account