Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-R27M
Order Code2434032
Product RangeSRP1038A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-R27M
Order Code2434032
Product RangeSRP1038A Series
Technical Datasheet
Inductance270nH
RMS Current (Irms)33A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Power Inductor Case11mm x 10mm x 3.8mm
Product RangeSRP1038A Series
DC Resistance Max1000µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
270nH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
1000µohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
33A
Saturation Current (Isat)
60A
Product Range
SRP1038A Series
Inductance Tolerance
± 20%
Product Width
10mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability