ex VAT

270nH SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4072073RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.68
200+
£0.65
500+
£0.62
Min: 100 / Mult: 1
270nH
61A
Shielded
40A
SPB1007 Series
-
-
-
350ohm
± 20%
10.5mm
8mm
7.5mm
4072073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.98
10+
£0.83
50+
£0.79
100+
£0.68
200+
£0.65
More Pricing...
Min: 1 / Mult: 1
270nH
61A
Shielded
40A
SPB1007 Series
-
-
-
350ohm
± 20%
10.5mm
8mm
7.5mm
2836809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.39
10+
£1.80
50+
£1.66
100+
£1.24
200+
£1.19
More Pricing...
Min: 1 / Mult: 1
270nH
25.5A
Shielded
11.5A
XFL5030 Series
-
5.48mm x 5.28mm x 3.1mm
-
0.00255ohm
± 20%
5.48mm
5.28mm
3.1mm
2848327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.38
50+
£1.07
250+
£0.96
500+
£0.88
1000+
£0.82
Min: 5 / Mult: 5
270nH
21A
Shielded
32A
ASPIAIG-F7020 Series
-
-
-
0.0035ohm
± 20%
7.8mm
7.6mm
1.85mm
2836809RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.24
200+
£1.19
400+
£1.14
Min: 100 / Mult: 1
270nH
25.5A
Shielded
11.5A
XFL5030 Series
-
-
-
0.00255ohm
± 20%
5.48mm
5.28mm
3.1mm
2848327RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.07
250+
£0.96
500+
£0.88
1000+
£0.82
Min: 100 / Mult: 5
270nH
21A
Shielded
32A
ASPIAIG-F7020 Series
-
-
-
0.0035ohm
± 20%
7.8mm
7.6mm
1.85mm
4380837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.71
50+
£0.47
100+
£0.42
250+
£0.39
500+
£0.36
More Pricing...
Min: 1 / Mult: 1
270nH
-
Unshielded
5.3A
3627 Series
-
-
-
0.014ohm
± 20%
5.7mm
5mm
4.7mm
4630248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.18
100+
£0.13
500+
£0.12
2500+
£0.09
5000+
£0.08
More Pricing...
Min: 10 / Mult: 10
270nH
350mA
Shielded
450mA
AIML-0402HP Series
-
-
0402 [1005 Metric]
0.65ohm
± 10%
1mm
0.5mm
0.5mm
4380837RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.42
250+
£0.39
500+
£0.36
1000+
£0.27
Min: 100 / Mult: 1
270nH
-
Unshielded
5.3A
3627 Series
-
-
-
0.014ohm
± 20%
5.7mm
5mm
4.7mm
4630248RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.13
500+
£0.12
2500+
£0.09
5000+
£0.08
10000+
£0.07
Min: 100 / Mult: 10
270nH
350mA
-
450mA
-
-
-
-
0.65ohm
-
1mm
0.5mm
0.5mm
2780311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.37
5+
£1.62
10+
£1.53
20+
£1.38
40+
£1.16
More Pricing...
Min: 1 / Mult: 1
270nH
79A
Shielded
58A
SLR1190 Series
-
-
-
430µohm
± 10%
11.2mm
10.3mm
9mm
1515544

RoHS

Date/Lot Code

Each
350+
£0.88
Min: 350 / Mult: 350
270nH
6A
Shielded
-
LQH66SN_03 Series
2525 [6363 Metric]
-
2525 [6363 Metric]
0.007ohm
± 20%
6.3mm
6.3mm
4.7mm
2780305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.37
5+
£1.62
10+
£1.53
20+
£1.38
40+
£1.16
More Pricing...
Min: 1 / Mult: 1
270nH
67A
Shielded
41A
SLR1075 Series
-
-
-
290µohm
± 10%
10.4mm
8mm
7.4mm
2780311RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.95
Min: 100 / Mult: 1
270nH
79A
Shielded
58A
SLR1190 Series
-
-
-
430µohm
± 10%
11.2mm
10.3mm
9mm
2780305RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.95
Min: 100 / Mult: 1
270nH
67A
Shielded
41A
SLR1075 Series
-
-
-
290µohm
± 10%
10.4mm
8mm
7.4mm
3353644

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.11
Min: 2000 / Mult: 2000
270nH
1.25A
Unshielded
-
LQH32CH_33 Series
-
3.2mm x 2.5mm x 2mm
-
0.0442ohm
± 20%
3.2mm
2.5mm
2mm
4471791

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.74
Min: 500 / Mult: 500
270nH
63A
Shielded
30A
AVR-1Z090509S Series
-
-
-
125µohm
± 15%
9mm
5mm
9.4mm
4630268

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.07
Min: 10000 / Mult: 10000
270nH
350mA
Shielded
450mA
AIML-0402HP Series
-
-
0402 [1005 Metric]
0.65ohm
± 20%
1mm
0.5mm
0.5mm
2289095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.32
2+
£2.04
3+
£1.90
5+
£1.86
10+
£1.57
More Pricing...
Min: 1 / Mult: 1
270nH
21A
Shielded
30A
XAL7020 Series
-
7.5mm x 7.5mm x 2mm
-
0.0038ohm
± 20%
7.5mm
7.5mm
2mm
2287362RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.38
1000+
£0.33
2000+
£0.31
10000+
£0.30
Min: 500 / Mult: 5
270nH
2.31A
Shielded
1.2A
EPL2010 Series
-
-
-
0.038ohm
± 20%
2mm
2mm
1.05mm
2287362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.83
50+
£0.54
250+
£0.48
500+
£0.38
1000+
£0.33
More Pricing...
Min: 5 / Mult: 5
270nH
2.31A
Shielded
1.2A
EPL2010 Series
-
2mm x 2mm x 1.05mm
-
0.038ohm
± 20%
2mm
2mm
1.05mm
1636025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.91
10+
£1.51
50+
£1.39
100+
£1.13
250+
£0.98
Min: 1 / Mult: 1
270nH
8.2A
Unshielded
9.5A
WE-PD2 Series
-
5.8mm x 5.2mm x 2mm
-
0.005ohm
± 20%
5.8mm
5.2mm
2mm
2289095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.75
Min: 100 / Mult: 1
270nH
21A
Shielded
30A
XAL7020 Series
-
-
-
0.0038ohm
± 20%
7.5mm
7.5mm
2mm
1636025RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.13
250+
£0.98
Min: 100 / Mult: 1
270nH
8.2A
Unshielded
9.5A
WE-PD2 Series
-
-
-
0.005ohm
± 20%
5.8mm
5.2mm
2mm
2434032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.38
Min: 1 / Mult: 1
270nH
33A
Shielded
60A
SRP1038A Series
-
11mm x 10mm x 3.8mm
-
0.001ohm
± 20%
11mm
10mm
3.8mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account