Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0906-471KL
Order Code2328892
Product RangeSDR0906 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0906-471KL
Order Code2328892
Product RangeSDR0906 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)400mA
Inductor ConstructionUnshielded
Saturation Current (Isat)570mA
Product RangeSDR0906 Series
Power Inductor Case11mm x 10.5mm x 6.3mm
DC Resistance Max1.63ohm
Inductance Tolerance± 10%
Product Length11mm
Product Width10.5mm
Product Height6.3mm
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
SDR0906 Series
DC Resistance Max
1.63ohm
Product Length
11mm
Product Height
6.3mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
570mA
Power Inductor Case
11mm x 10.5mm x 6.3mm
Inductance Tolerance
± 10%
Product Width
10.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability