ex VAT

SMD Power Inductors:

67 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1612696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.59
10+
£0.45
50+
£0.44
100+
£0.39
200+
£0.38
More Pricing...
Min: 1 / Mult: 1
68µH
1A
Unshielded
1.4A
SDR0906 Series
-
-
0.31ohm
± 10%
11mm
10.5mm
6.3mm
3928735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.21
10+
£0.87
50+
£0.81
100+
£0.76
200+
£0.74
Min: 1 / Mult: 1
4.7µH
5.08A
Shielded
9.9A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
-
0.031ohm
± 20%
10.4mm
10.4mm
6.3mm
3928729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.41
10+
£1.16
50+
£1.02
100+
£0.87
200+
£0.86
Min: 1 / Mult: 1
15µH
3.09A
Shielded
5.2A
B82464D6 Series
-
-
0.084ohm
± 20%
10.4mm
10.4mm
6.3mm
3928737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.34
10+
£0.96
50+
£0.90
100+
£0.84
200+
£0.77
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.47A
Shielded
7.7A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
-
0.04ohm
± 20%
10.4mm
10.4mm
6.3mm
3928732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.20
10+
£0.95
50+
£0.88
100+
£0.81
200+
£0.80
Min: 1 / Mult: 1
22µH
2.66A
Shielded
4.35A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
-
0.113ohm
± 20%
10.4mm
10.4mm
6.3mm
3928736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.41
10+
£1.16
50+
£1.02
100+
£0.98
200+
£0.83
More Pricing...
Min: 1 / Mult: 1
47µH
1.71A
Shielded
2.95A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
-
0.274ohm
± 20%
10.4mm
10.4mm
6.3mm
3928734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.42
10+
£1.02
50+
£0.92
100+
£0.82
200+
£0.80
Min: 1 / Mult: 1
33µH
2.15A
Shielded
3.3A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
-
0.173ohm
± 20%
10.4mm
10.4mm
6.3mm
3928730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.41
10+
£1.01
50+
£0.95
100+
£0.88
200+
£0.79
More Pricing...
Min: 1 / Mult: 1
2.2µH
6.17A
Shielded
13.85A
B82464D6 Series
-
-
0.021ohm
± 20%
10.4mm
10.4mm
6.3mm
1864188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.44
50+
£0.26
250+
£0.19
500+
£0.16
1000+
£0.14
Min: 5 / Mult: 5
33µH
1.25A
Unshielded
-
MCSDC0906 Series
-
-
0.18ohm
± 10%
12.5mm
10.5mm
6.3mm
2328876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.74
10+
£0.67
50+
£0.60
100+
£0.57
200+
£0.56
More Pricing...
Min: 1 / Mult: 1
220µH
600mA
Unshielded
800mA
SDR0906 Series
11mm x 10.5mm x 6.3mm
-
0.85ohm
± 10%
11mm
10.5mm
6.3mm
1612696RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.39
200+
£0.38
600+
£0.37
Min: 100 / Mult: 1
68µH
1A
Unshielded
1.4A
SDR0906 Series
-
-
0.31ohm
± 10%
11mm
10.5mm
6.3mm
2328876RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.57
200+
£0.56
600+
£0.50
Min: 100 / Mult: 1
220µH
600mA
Unshielded
800mA
SDR0906 Series
-
-
0.85ohm
± 10%
11mm
10.5mm
6.3mm
1864188RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.26
250+
£0.19
500+
£0.16
1000+
£0.14
Min: 100 / Mult: 5
33µH
1.25A
Unshielded
-
MCSDC0906 Series
-
-
0.18ohm
± 10%
12.5mm
10.5mm
6.3mm
3928732RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.81
200+
£0.80
Min: 100 / Mult: 1
22µH
2.66A
Shielded
4.35A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
-
0.113ohm
± 20%
10.4mm
10.4mm
6.3mm
4141117RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.02
200+
£0.90
600+
£0.77
Min: 100 / Mult: 1
250µH
460mA
Shielded
645mA
PID-251M Series
-
-
1.13ohm
± 20%
10.4mm
10.4mm
6.3mm
3928737RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.84
200+
£0.77
600+
£0.69
Min: 100 / Mult: 1
6.8µH
4.47A
Shielded
7.7A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
-
0.04ohm
± 20%
10.4mm
10.4mm
6.3mm
3928734RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.82
200+
£0.80
Min: 100 / Mult: 1
33µH
2.15A
Shielded
3.3A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
-
0.173ohm
± 20%
10.4mm
10.4mm
6.3mm
3928730RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.88
200+
£0.79
600+
£0.69
Min: 100 / Mult: 1
2.2µH
6.17A
Shielded
13.85A
B82464D6 Series
-
-
0.021ohm
± 20%
10.4mm
10.4mm
6.3mm
4141117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.49
10+
£1.23
50+
£1.13
100+
£1.02
200+
£0.90
More Pricing...
Min: 1 / Mult: 1
250µH
460mA
Shielded
645mA
PID-251M Series
-
-
1.13ohm
± 20%
10.4mm
10.4mm
6.3mm
3928729RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.87
200+
£0.86
Min: 100 / Mult: 1
15µH
3.09A
Shielded
5.2A
B82464D6 Series
-
-
0.084ohm
± 20%
10.4mm
10.4mm
6.3mm
3928736RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.98
200+
£0.83
600+
£0.69
Min: 100 / Mult: 1
47µH
1.71A
Shielded
2.95A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
-
0.274ohm
± 20%
10.4mm
10.4mm
6.3mm
3928735RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.76
200+
£0.74
Min: 100 / Mult: 1
4.7µH
5.08A
Shielded
9.9A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
-
0.031ohm
± 20%
10.4mm
10.4mm
6.3mm
4558678RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.80
200+
£1.76
400+
£1.73
Min: 100 / Mult: 1
8.2µH
11.6A
-
20.2A
-
-
-
0.0138ohm
-
13.45mm
12.6mm
6.3mm
4558671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.83
10+
£2.64
50+
£2.02
100+
£1.80
200+
£1.76
More Pricing...
Min: 1 / Mult: 1
1.5µH
26A
Shielded
32.1A
WE-LHCA Series
-
-
2500µohm
± 20%
13.45mm
12.6mm
6.3mm
4558678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.83
10+
£2.64
50+
£2.02
100+
£1.80
200+
£1.76
More Pricing...
Min: 1 / Mult: 1
8.2µH
11.6A
Shielded
20.2A
WE-LHCA Series
-
-
0.0138ohm
± 20%
13.45mm
12.6mm
6.3mm
1-25 of 67 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account