Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0403-560KL
Order Code2328716
Product RangeSDR0403 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-560KL
Order Code2328716
Product RangeSDR0403 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)500mA
Inductor ConstructionUnshielded
Saturation Current (Isat)740mA
Product RangeSDR0403 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
DC Resistance Max0.94ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
DC Resistance Max
0.94ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
740mA
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductance Tolerance
± 10%
Product Width
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002