ex VAT

SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.501
50+
£0.411
100+
£0.338
250+
£0.333
500+
£0.331
Min: 1 / Mult: 1
82µH
540mA
Shielded
740mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.55ohm
± 10%
10.5mm
8mm
4.7mm
2333989RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.338
250+
£0.333
500+
£0.331
Min: 100 / Mult: 1
82µH
540mA
Shielded
740mA
SRR0805 Series
-
0.55ohm
± 10%
10.5mm
8mm
4.7mm
1635964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.860
50+
£1.540
100+
£1.480
250+
£1.460
500+
£1.430
More Pricing...
Min: 1 / Mult: 1
47µH
850mA
Shielded
740mA
WE-PD Series
-
0.6ohm
± 25%
6.2mm
5.9mm
3.3mm
1635964RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.480
250+
£1.460
500+
£1.430
1000+
£1.300
Min: 100 / Mult: 1
47µH
850mA
Shielded
740mA
WE-PD Series
-
0.6ohm
± 25%
6.2mm
5.9mm
3.3mm
2288417RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.550
200+
£1.270
500+
£0.984
Min: 100 / Mult: 1
680µH
800mA
Shielded
740mA
MSS1260 Series
-
0.91ohm
± 10%
12.3mm
12.3mm
6mm
1864076RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.160
250+
£0.127
500+
£0.111
Min: 100 / Mult: 1
18µH
-
Unshielded
740mA
MCSD43 Series
-
0.338ohm
± 20%
4mm
4.5mm
3.2mm
1864076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.515
50+
£0.192
100+
£0.160
250+
£0.127
500+
£0.111
Min: 1 / Mult: 1
18µH
-
Unshielded
740mA
MCSD43 Series
4mm x 4.5mm x 3.2mm
0.338ohm
± 20%
4mm
4.5mm
3.2mm
2288676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.080
50+
£1.320
100+
£1.080
250+
£0.981
500+
£0.899
More Pricing...
Min: 1 / Mult: 1
47µH
1.85A
Shielded
740mA
MSS7341 Series
-
0.155ohm
± 20%
7.3mm
7.3mm
4.1mm
2288417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.170
10+
£2.030
50+
£1.970
100+
£1.550
200+
£1.270
More Pricing...
Min: 1 / Mult: 1
680µH
800mA
Shielded
740mA
MSS1260 Series
12.3mm x 12.3mm x 6mm
0.91ohm
± 10%
12.3mm
12.3mm
6mm
2288676RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.080
250+
£0.981
500+
£0.899
1200+
£0.844
Min: 100 / Mult: 1
47µH
1.85A
Shielded
740mA
MSS7341 Series
-
0.155ohm
± 20%
7.3mm
7.3mm
4.1mm
3865051RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0793
1000+
£0.0771
2000+
£0.0732
Min: 500 / Mult: 5
2.2µH
1.04A
Semishielded
740mA
SRN2012T Series
-
0.18ohm
± 10%
2mm
1.2mm
1.2mm
3865051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.120
50+
£0.0938
250+
£0.0814
500+
£0.0793
1000+
£0.0771
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.04A
Semishielded
740mA
SRN2012T Series
2mm x 1.2mm x 1.2mm
0.18ohm
± 10%
2mm
1.2mm
1.2mm
2454962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.390
50+
£0.281
100+
£0.266
250+
£0.232
500+
£0.222
More Pricing...
Min: 1 / Mult: 1
68µH
1A
Unshielded
740mA
SDE0604A Series
-
0.46ohm
± 10%
5.8mm
5.2mm
4.5mm
2543244

RoHS

Date/Lot Code

Each
5+
£0.803
50+
£0.642
250+
£0.592
500+
£0.548
1000+
£0.511
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.29A
Semishielded
740mA
WE-LQS Series
3mm x 3mm x 1.2mm
0.164ohm
± 20%
3mm
3mm
1.2mm
3345666

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.178
Min: 4000 / Mult: 4000
4.7µH
1.05A
Shielded
740mA
ELL-VFG Series
3mm x 3mm x 1.2mm
0.15ohm
± 30%
3mm
3mm
1.2mm
4142864

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.122
Min: 3000 / Mult: 3000
47µH
440mA
Shielded
740mA
ASPI-4020S Series
-
0.71ohm
± 20%
4mm
4mm
2mm
2454962RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.266
250+
£0.232
500+
£0.222
1000+
£0.212
Min: 100 / Mult: 1
68µH
1A
Unshielded
740mA
SDE0604A Series
-
0.46ohm
± 10%
5.8mm
5.2mm
4.5mm
4341866

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
£0.580
Min: 1500 / Mult: 1500
68µH
720mA
Shielded
740mA
SRR0735HA Series
-
0.4ohm
± 20%
7.3mm
7.3mm
3.5mm
1670125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.650
10+
£0.630
50+
£0.490
100+
£0.460
250+
£0.420
Min: 1 / Mult: 1
4.7µH
980mA
Shielded
740mA
VLF Series
2.8mm x 2.6mm x 1.2mm
0.19ohm
± 20%
2.8mm
2.6mm
1.2mm
2328716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.313
50+
£0.243
250+
£0.212
500+
£0.189
1000+
£0.184
More Pricing...
Min: 5 / Mult: 5
56µH
500mA
Unshielded
740mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
0.94ohm
± 10%
4.5mm
4mm
3.2mm
1670125RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.420
Min: 500 / Mult: 1
4.7µH
980mA
Shielded
740mA
VLF Series
-
0.19ohm
± 20%
2.8mm
2.6mm
1.2mm
2328716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.243
250+
£0.212
500+
£0.189
1000+
£0.184
2000+
£0.179
More Pricing...
Min: 100 / Mult: 5
56µH
500mA
Unshielded
740mA
SDR0403 Series
-
0.94ohm
± 10%
4.5mm
4mm
3.2mm
2374093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.390
250+
£0.357
500+
£0.315
1500+
£0.301
7500+
£0.286
Min: 100 / Mult: 1
68µH
720mA
Shielded
740mA
SRR0735A Series
-
0.4ohm
± 20%
7.3mm
7.3mm
3.5mm
2374093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.824
50+
£0.429
100+
£0.390
250+
£0.357
500+
£0.315
More Pricing...
Min: 1 / Mult: 1
68µH
720mA
Shielded
740mA
SRR0735A Series
7.3mm x 7.3mm x 3.5mm
0.4ohm
± 20%
7.3mm
7.3mm
3.5mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account