Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPVF2A204A1AR00
Order Code2709469RL
Product RangePVF2 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoPVF2A204A1AR00
Order Code2709469RL
Product RangePVF2 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeTop Adjust
Track Resistance200kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product RangePVF2 Series
Power Rating100µW
Resistance Tolerance± 10%
Temperature Coefficient± 500ppm/°C
Trimmer Shape / Size2 mm Square
Resistor Case / PackageSMD
Product Length2mm
Product Width2mm
Product Height2.3mm
Operating Temperature Min-25°C
Operating Temperature Max60°C
Qualification-
MSL-
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
PVF2 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
2 mm Square
Product Length
2mm
Product Height
2.3mm
Operating Temperature Max
60°C
MSL
-
Element Material
Carbon
Track Resistance
200kohm
No. of Turns
1Turns
Power Rating
100µW
Temperature Coefficient
± 500ppm/°C
Resistor Case / Package
SMD
Product Width
2mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019