Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoDR334A-104AE
Order Code3563539RL
Product RangeDR334A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR334A-104AE
Order Code3563539RL
Product RangeDR334A Series
Technical Datasheet
DC Current Rating500mA
Inductance100µH
Product RangeDR334A Series
Impedance700Mohm
Inductor Case / Package-
Product Length6mm
Product Width5.8mm
Product Height3.6mm
QualificationAEC-Q200
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
500mA
Product Range
DR334A Series
Inductor Case / Package
-
Product Width
5.8mm
Qualification
AEC-Q200
Inductance
100µH
Impedance
700Mohm
Product Length
6mm
Product Height
3.6mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
Product traceability