ex VAT

SMD Common Mode Chokes / Filters:

2,226 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1636266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.390
10+
£2.220
50+
£2.000
100+
£1.940
200+
£1.790
More Pricing...
Min: 1 / Mult: 1
300mA
100µH
WE-SLM Series
4kohm
-
6mm x 3.3mm x 3.3mm
6mm
3.3mm
3.3mm
-
1636266RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.940
200+
£1.790
500+
£1.640
Min: 100 / Mult: 1
300mA
100µH
WE-SLM Series
4kohm
-
-
6mm
3.3mm
3.3mm
-
2493829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.414
50+
£0.310
250+
£0.271
500+
£0.236
1000+
£0.225
More Pricing...
Min: 5 / Mult: 5
350mA
-
SRF3216A Series
120ohm
-
-
3.2mm
1.6mm
2mm
AEC-Q200
2493829RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.310
250+
£0.271
500+
£0.236
1000+
£0.225
2000+
£0.221
Min: 100 / Mult: 5
350mA
-
SRF3216A Series
120ohm
-
-
3.2mm
1.6mm
2mm
AEC-Q200
3648666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.580
10+
£1.830
50+
£1.680
100+
£1.240
200+
£1.220
Min: 1 / Mult: 1
100mA
5µH
PDLF Series
901ohm
-
7.8mm x 5.5mm x 3.5mm
7.8mm
5.5mm
3.5mm
-
3437237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.272
Min: 100 / Mult: 1
250mA
11µH
ACE1V4532 Series
700ohm
1812 [4532 Metric]
1812 [4532 Metric]
4.5mm
3.2mm
2.8mm
AEC-Q200
3651764RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.159
250+
£0.132
500+
£0.123
Min: 100 / Mult: 1
4.7A
-
VFS Series
142ohm
-
5mm x 5mm x 4.5mm
5mm
5mm
4.5mm
-
3651715

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6000+
£0.561
Min: 1 / Mult: 1
70mA
80µH
ACT Series
3.8kohm
1210 [3225 Metric]
1210 [3225 Metric]
3.9mm
2.5mm
2.5mm
AEC-Q200
3370467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.314
50+
£0.149
250+
£0.101
500+
£0.0799
1000+
£0.0666
Min: 5 / Mult: 5
280mA
-
-
370ohm
0805 [2012 Metric]
-
2mm
1.2mm
1.2mm
-
3437237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.394
10+
£0.312
50+
£0.293
100+
£0.272
Min: 1 / Mult: 1
250mA
11µH
ACE1V4532 Series
700ohm
1812 [4532 Metric]
1812 [4532 Metric]
4.5mm
3.2mm
2.8mm
AEC-Q200
3651764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.236
50+
£0.168
100+
£0.159
250+
£0.132
500+
£0.123
Min: 1 / Mult: 1
4.7A
-
VFS Series
142ohm
-
5mm x 5mm x 4.5mm
5mm
5mm
4.5mm
-
3370467RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
£0.0799
1000+
£0.0666
Min: 500 / Mult: 5
280mA
-
-
370ohm
0805 [2012 Metric]
-
2mm
1.2mm
1.2mm
-
3678491RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0502
2500+
£0.0408
7500+
£0.0367
15000+
£0.0347
Min: 500 / Mult: 10
100mA
-
DLM0QS Series
65ohm
-
-
0.65mm
0.5mm
0.3mm
-
3648666RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.240
200+
£1.220
Min: 100 / Mult: 1
100mA
5µH
PDLF Series
901ohm
-
7.8mm x 5.5mm x 3.5mm
7.8mm
5.5mm
3.5mm
-
3678491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0702
100+
£0.0576
500+
£0.0502
2500+
£0.0408
7500+
£0.0367
More Pricing...
Min: 10 / Mult: 10
100mA
-
DLM0QS Series
65ohm
-
-
0.65mm
0.5mm
0.3mm
-
3953338RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.539
250+
£0.510
500+
£0.445
1000+
£0.424
Min: 100 / Mult: 5
400mA
88nH
WE-CNSA Series
67ohm
-
-
2mm
1.2mm
1.2mm
AEC-Q200
4236037RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.377
250+
£0.342
500+
£0.331
1000+
£0.311
Min: 100 / Mult: 1
500mA
2.2mH
5000A Series
-
-
-
7.3mm
6mm
4.8mm
-
3941514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.940
5+
£1.930
10+
£1.920
25+
£1.910
Min: 1 / Mult: 1
5.6A
768µH
B82721S0 Series
-
-
19.3mm x 17.02mm x 10.1mm
19.3mm
17.02mm
10.1mm
-
4034611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.790
10+
£2.430
50+
£2.310
100+
£2.010
200+
£1.900
More Pricing...
Min: 1 / Mult: 1
9A
-
ACMP-1566 Series
1kohm
-
15mm x 13mm x 6.6mm
15mm
13mm
6.6mm
-
3953343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.537
50+
£0.466
250+
£0.441
500+
£0.419
1000+
£0.399
Min: 5 / Mult: 5
280mA
478nH
WE-CNSA Series
370ohm
-
2mm x 1.2mm x 1.2mm
2mm
1.2mm
1.2mm
AEC-Q200
4034614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.850
50+
£0.635
100+
£0.602
250+
£0.572
500+
£0.537
Min: 1 / Mult: 1
3.2A
-
ACMP-4724 Series
90ohm
-
4.7mm x 4.5mm x 2.4mm
4.7mm
4.5mm
2.4mm
-
3994300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.542
50+
£0.473
250+
£0.449
500+
£0.393
1000+
£0.369
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
ACMS-Q3225 Series
5.1kohm
-
-
3.2mm
2.5mm
2.5mm
AEC-Q200
3994300RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.473
250+
£0.449
500+
£0.393
1000+
£0.369
2000+
£0.342
Min: 100 / Mult: 5
150mA
100µH
ACMS-Q3225 Series
5.1kohm
-
-
3.2mm
2.5mm
2.5mm
AEC-Q200
3941517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.900
5+
£1.890
10+
£1.880
25+
£1.870
50+
£1.860
Min: 1 / Mult: 1
3.2A
1.32mH
B82721S0 Series
-
-
19.3mm x 17.02mm x 10.1mm
19.3mm
17.02mm
10.1mm
-
3941514RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
£1.910
Min: 100 / Mult: 1
5.6A
768µH
B82721S0 Series
-
-
-
19.3mm
17.02mm
10.1mm
-
1-25 of 2226 items
of 90 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account