Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCVH160808-R47M
Order Code3252823
Product RangeCVH160808 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH160808-R47M
Order Code3252823
Product RangeCVH160808 Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.1ohm
Self Resonant Frequency70MHz
DC Current Rating1.2A
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeCVH160808 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
70MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
CVH160808 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.1ohm
DC Current Rating
1.2A
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability