CVH160808 Series Multilayer Inductors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ £0.15 100+ £0.10 500+ £0.10 1000+ £0.08 2000+ £0.07 More Pricing... | Min: 10 / Mult: 10 | 240nH | 0.1ohm | 90MHz | 1.2A | 0603 [1608 Metric] | 0603 [1608 Metric] | CVH160808 Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ £0.10 1000+ £0.08 2000+ £0.07 4000+ £0.06 | Min: 500 / Mult: 10 | 240nH | 0.1ohm | 90MHz | 1.2A | 0603 [1608 Metric] | 0603 [1608 Metric] | CVH160808 Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ £0.05 100+ £0.05 500+ £0.05 1000+ £0.05 2000+ £0.05 More Pricing... | Min: 10 / Mult: 10 | 470nH | 0.1ohm | 70MHz | 1.2A | 0603 [1608 Metric] | 0603 [1608 Metric] | CVH160808 Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £0.05 100+ £0.05 500+ £0.05 1000+ £0.05 2000+ £0.05 More Pricing... | Min: 10 / Mult: 10 | 470nH | 0.1ohm | 70MHz | 1.2A | 0603 [1608 Metric] | 0603 [1608 Metric] | CVH160808 Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 4000+ £0.05 8000+ £0.05 16000+ £0.05 24000+ £0.04 | Min: 4000 / Mult: 4000 | 2.2µH | 0.3ohm | 50MHz | 750mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CVH160808 Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1+ £0.11 25+ £0.10 50+ £0.09 100+ £0.08 250+ £0.08 More Pricing... | Min: 1 / Mult: 1 | 1µH | 0.2ohm | 60MHz | 950mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CVH160808 Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm |