Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCHV1206-JW-224ELF
Order Code2470931RL
Product RangeCHV Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV1206-JW-224ELF
Order Code2470931RL
Product RangeCHV Series
Technical Datasheet
Resistance220kohm
Resistance Tolerance± 5%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCHV Series
Temperature Coefficient± 200ppm/°C
Voltage Rating800V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Product Overview
The CHV series high voltage Chip Resistor in a thick film package. It comes in five different footprints from 0603 up to 2512 and is designed to operate with much higher voltages of 200V on the 0603 size and 3kV on the 2512 size. It is manufactured using a robust thick film element printed onto a ceramic substrate.
- Wide resistance range
- UL/IEC 60950 and 60065 compatible
Technical Specifications
Resistance
220kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CHV Series
Voltage Rating
800V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
Lead (08-Jul-2021)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability