ex VAT

Chip SMD Resistors:

33,769 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2078984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.085
100+
£0.0547
500+
£0.0413
1000+
£0.0279
2500+
£0.0231
More Pricing...
Min: 10 / Mult: 10
2.2ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2398469

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0156
Min: 5000 / Mult: 5000
10kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2398641

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0129
Min: 5000 / Mult: 5000
180ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2398468

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0136
Min: 5000 / Mult: 5000
1kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2398808

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0109
Min: 5000 / Mult: 5000
33ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2484813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.571
100+
£0.471
500+
£0.399
1000+
£0.336
2500+
£0.313
More Pricing...
Min: 10 / Mult: 10
2kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 10ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2481065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.600
10+
£1.290
25+
£1.170
50+
£1.050
100+
£1.030
More Pricing...
Min: 1 / Mult: 1
75ohm
± 0.1%
2W
1206 [3216 Metric]
Thin Film
Precision
PCAN Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2826251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.108
100+
£0.0662
500+
£0.0344
1000+
£0.0282
2500+
£0.0203
More Pricing...
Min: 10 / Mult: 10
360kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
3496317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0222
100+
£0.0214
500+
£0.0202
1000+
£0.019
2500+
£0.0188
More Pricing...
Min: 10 / Mult: 10
1.8ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2352640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0865
100+
£0.051
500+
£0.0408
1000+
£0.0322
2500+
£0.0278
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
RCV e3 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
-
2398971

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0122
Min: 5000 / Mult: 5000
6.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2398520

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.015
Min: 5000 / Mult: 5000
1.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2398882

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.016
Min: 5000 / Mult: 5000
43ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2484823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.576
100+
£0.443
500+
£0.403
1000+
£0.339
2500+
£0.320
More Pricing...
Min: 10 / Mult: 10
3.3kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 10ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2399018

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0136
Min: 5000 / Mult: 5000
7.5kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2826420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0675
100+
£0.0415
500+
£0.0216
1000+
£0.0178
2500+
£0.0153
More Pricing...
Min: 10 / Mult: 10
5.6Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
2908468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.020
100+
£0.0129
500+
£0.0111
1000+
£0.0096
2500+
£0.0079
More Pricing...
Min: 10 / Mult: 10
22ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CR Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
3316386

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0213
Min: 5000 / Mult: 5000
1.62kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ERJ-U08 Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2139615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0173
500+
£0.0159
1000+
£0.0132
2500+
£0.0121
More Pricing...
Min: 10 / Mult: 10
191kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2307456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0347
100+
£0.0251
500+
£0.0239
1000+
£0.0188
2500+
£0.0163
More Pricing...
Min: 10 / Mult: 10
1.74kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2398695

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0153
Min: 5000 / Mult: 5000
220ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2307669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0599
100+
£0.034
500+
£0.0282
1000+
£0.0204
2500+
£0.0177
Min: 10 / Mult: 10
3.83kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2338652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.218
100+
£0.0961
500+
£0.0739
1000+
£0.0615
2500+
£0.0552
Min: 10 / Mult: 10
825kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2398777

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0156
Min: 5000 / Mult: 5000
3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2692690

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0136
Min: 5000 / Mult: 5000
60.4ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 33769 items
of 1351 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account