Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA73E-10R47LFTR13
Order Code2820212
Product RangeHA73E Series
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA73E-10R47LFTR13
Order Code2820212
Product RangeHA73E Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)67A
Product RangeHA73E Series
Power Inductor Case11.5mm x 10.5mm x 5.9mm
DC Resistance Max1300µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.5mm
Product Height5.9mm
SVHCNo SVHC (20-Jun-2016)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
HA73E Series
DC Resistance Max
1300µohm
Product Length
11.5mm
Product Height
5.9mm
RMS Current (Irms)
30A
Saturation Current (Isat)
67A
Power Inductor Case
11.5mm x 10.5mm x 5.9mm
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00372
Product traceability