Print Page
ASA00C18-L
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, 4:1, 6 W, 1 Output, 15 V, 400 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoASA00C18-L
Order Code1214852
Product RangeASA
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoASA00C18-L
Order Code1214852
Product RangeASA
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Input Voltage DC Min9V
Input Voltage DC Max36V
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
DC / DC Converter MountingThrough Hole
Width20.32mm
Height10.16mm
Depth31.75mm
Product RangeASA
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Input Voltage DC Min
9V
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
SVHC
No SVHC (17-Dec-2014)
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Max
36V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Height
10.16mm
Product Range
ASA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024