ASA Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £17.45 5+ £16.94 10+ £16.11 20+ £15.22 50+ £14.33 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | ASA | |||||
Each | 1+ £15.40 5+ £14.47 10+ £13.61 20+ £12.79 50+ £12.02 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | ASA | |||||
Each | 1+ £17.63 5+ £15.86 10+ £14.77 20+ £12.61 50+ £12.16 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | ASA | |||||
Each | 1+ £15.40 5+ £14.47 10+ £13.61 20+ £12.79 50+ £12.02 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | ASA | |||||
Each | 1+ £18.39 5+ £16.03 10+ £14.77 20+ £12.41 50+ £11.80 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | ASA | |||||
Each | 1+ £18.14 5+ £16.26 10+ £15.14 20+ £12.83 50+ £11.63 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | ASA | |||||
Each | 1+ £18.60 5+ £16.73 10+ £15.59 20+ £14.90 50+ £12.37 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | - | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | ASA | |||||
Each | 1+ £11.36 5+ £11.13 10+ £10.91 20+ £10.69 50+ £10.48 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | ASA | |||||
Each | 1+ £14.00 5+ £13.64 10+ £13.27 25+ £12.72 50+ £11.90 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | ASA | |||||
Each | 1+ £16.77 5+ £15.04 10+ £14.13 20+ £12.00 50+ £11.08 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | ASA | |||||
Each | 1+ £17.27 5+ £15.49 10+ £14.41 20+ £12.22 50+ £11.08 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | ASA |