Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £415.040 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£415.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7058/19 BK001
Order Code1743507
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge16AWG
Conductor Area CSA1.327mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max105°C
No. of Max Strands x Strand Size19 x 0.286mm
Voltage Rating150V
Conductor MaterialCopper
External Diameter1.98mm
Approval SpecificationMIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
150V
External Diameter
1.98mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
1.327mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 0.286mm
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 7058/19 BK001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0823