ex VAT

Hook Up Wire:

21 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1743584

RoHS

Reel of 1
Reel
1+
£420.75
Min: 1 / Mult: 1
PVC
Red
16AWG
0.133mm²
1000ft
304.8m
105°C
19 x 0.286mm
300V
Copper
2.34mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743578

RoHS

Reel of 1
Reel
1+
£420.75
Min: 1 / Mult: 1
PVC
Black
16AWG
0.133mm²
1000ft
304.8m
105°C
19 x 0.286mm
300V
Copper
2.34mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743514

RoHS

Reel of 1
Reel
1+
£78.85
Min: 1 / Mult: 1
PVC
Green
16AWG
1.327mm²
100ft
30.5m
105°C
19 x 0.286mm
150V
Copper
1.98mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
1743585

RoHS

Reel of 1
Reel
1+
£72.79
Min: 1 / Mult: 1
PVC
Red
16AWG
0.133mm²
100ft
30.5m
105°C
19 x 0.286mm
300V
Copper
2.34mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743513

RoHS

Reel of 1
Reel
1+
£415.04
Min: 1 / Mult: 1
PVC
Green
16AWG
1.327mm²
1000ft
304.8m
105°C
19 x 0.286mm
150V
Copper
1.98mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
1743586

RoHS

Reel of 1
Reel
1+
£420.75
Min: 1 / Mult: 1
PVC
Slate
16AWG
0.133mm²
1000ft
304.8m
105°C
19 x 0.286mm
300V
Copper
2.34mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743518

RoHS

Reel of 1
Reel
1+
£78.85
Min: 1 / Mult: 1
PVC
White
16AWG
1.327mm²
100ft
30.5m
105°C
19 x 0.286mm
150V
Copper
1.98mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
1743581

RoHS

Reel of 1
Reel
1+
£420.75
Min: 1 / Mult: 1
PVC
Brown
16AWG
0.133mm²
1000ft
304.8m
105°C
19 x 0.286mm
300V
Copper
2.34mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743511

RoHS

Reel of 1
Reel
1+
£415.04
Min: 1 / Mult: 1
PVC
Blue
16AWG
1.327mm²
1000ft
304.8m
105°C
19 x 0.286mm
150V
Copper
1.98mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
1743516

RoHS

Reel of 1
Reel
1+
£55.72
Min: 1 / Mult: 1
PVC
Red
16AWG
1.327mm²
100ft
30.5m
105°C
19 x 0.286mm
150V
Tinned Copper
1.98mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
1743580

RoHS

Reel of 1
Reel
1+
£420.75
Min: 1 / Mult: 1
PVC
Blue
16AWG
0.133mm²
1000ft
304.8m
105°C
19 x 0.286mm
300V
Copper
2.34mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743512

RoHS

Reel of 1
Reel
1+
£415.04
Min: 1 / Mult: 1
PVC
Brown
16AWG
1.327mm²
1000ft
304.8m
105°C
19 x 0.286mm
150V
Copper
1.98mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
1743583

RoHS

Reel of 1
Reel
1+
£420.75
Min: 1 / Mult: 1
PVC
Green
16AWG
0.133mm²
1000ft
304.8m
105°C
19 x 0.286mm
300V
Copper
2.34mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743579

RoHS

Reel of 1
Reel
1+
£72.79
Min: 1 / Mult: 1
PVC
Black
16AWG
0.133mm²
100ft
30.5m
105°C
19 x 0.286mm
300V
Copper
2.34mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743286

RoHS

Reel of 1
Reel
1+
£988.98
Min: 1 / Mult: 1
TFE
White
16AWG
1.327mm²
1000ft
304.8m
200°C
19 x 0.286mm
1kV
Copper
2.18mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
1743507

RoHS

Reel of 1
Reel
1+
£415.04
Min: 1 / Mult: 1
PVC
Black
16AWG
1.327mm²
1000ft
304.8m
105°C
19 x 0.286mm
150V
Copper
1.98mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
1743515

RoHS

Reel of 1
Reel
1+
£415.04
Min: 1 / Mult: 1
PVC
Red
16AWG
1.327mm²
1000ft
304.8m
105°C
19 x 0.286mm
150V
Tinned Copper
1.98mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
1743589

RoHS

Reel of 1
Reel
1+
£99.26
Min: 1 / Mult: 1
PVC
White
16AWG
0.133mm²
100ft
30.5m
105°C
19 x 0.286mm
300V
Copper
2.34mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743517

RoHS

Reel of 1
Reel
1+
£415.04
Min: 1 / Mult: 1
PVC
White
16AWG
1.327mm²
1000ft
304.8m
105°C
19 x 0.286mm
150V
Copper
1.98mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
1743588

RoHS

Reel of 1
Reel
1+
£420.75
Min: 1 / Mult: 1
PVC
White
16AWG
0.133mm²
1000ft
304.8m
105°C
19 x 0.286mm
300V
Copper
2.34mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743509

RoHS

Reel of 1
Reel
1+
£55.72
Min: 1 / Mult: 1
PVC
Black
16AWG
1.327mm²
100ft
30.5m
105°C
19 x 0.286mm
150V
Copper
1.98mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
1-21 of 21 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account