Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5023C SL005.
Order Code2912921
Product RangeXtra-Guard 1 Series
Technical Datasheet
6 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £387.500 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£387.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5023C SL005.
Order Code2912921
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Pairs3 Pair
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter6.22mm
Product RangeXtra-Guard 1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CPR: Not Yet Qualified
- Twisted multipair 22AWG (7/30AWG) Tinned copper conductors
- Premium grade PVC jacket for extended cable life
- Nylon rip cord for ease of jacket stripping
- CSA Certified flame test-4, UL recognised, listed passing UL94V-1
- Applications include:
- Computer peripherals, POS equipment, industrial process controls, medical electronics etc.
- UL Style 2464
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Xtra-Guard 1 Series
No. of Pairs
3 Pair
Conductor Area CSA
0.35mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
6.22mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4288