ex VAT

Multipair Cable:

486 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
Outside Diameter
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1745959

RoHS

Reel of 30
Reel
1+
£62.01
Min: 1 / Mult: 1
Screened
1 Pair
16AWG
-
100ft
30.5m
Slate
19 x 29AWG
600V
PVC
Tinned Copper
-
7.7mm
-
3249685

RoHS

Reel of 1
Reel
1+
£80.47
Min: 1 / Mult: 1
Screened
3 Pair
24AWG
0.23mm²
100ft
30m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
-
9.5mm
-
1712538

RoHS

Reel of 1
Reel
1+
£65.50
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
-
6.05mm
-
1302756

RoHS

Reel of 30
Reel
1+
£43.34
5+
£37.92
10+
£31.42
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.36mm²
100ft
30.5m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
-
4.1mm
-
1235611

RoHS

Reel of 1
Reel
1+
£50.34
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
0.2mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
-
6.1mm
-
1235608

RoHS

Reel of 1
Reel
1+
£25.52
5+
£25.01
10+
£24.50
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
-
4.064mm
-
1712557

RoHS

Reel of 1
Reel
1+
£177.22
Min: 1 / Mult: 1
Screened
6 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
-
9.8mm
-
1182117

RoHS

Reel of 1
Reel
1+
£55.82
5+
£54.70
10+
£53.59
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.325mm²
100ft
30.5m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
-
4.064mm
-
2059852

RoHS

Reel of 1
Reel
1+
£90.10
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.456mm²
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
-
7.62mm
-
1712528

RoHS

Reel of 1
Reel
1+
£48.38
5+
£47.41
10+
£46.44
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.22mm²
100ft
30.5m
Slate
7 x 0.2mm
300V
LSZH
Tinned Copper
-
5.31mm
-
1712539

RoHS

Reel of 1
Reel
1+
£106.91
Min: 1 / Mult: 1
Screened
4 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
-
7.2mm
-
2924827

RoHS

Reel of 1
Reel
1+
£166.09
Min: 1 / Mult: 1
Screened
2 Pair
28AWG
0.0925mm²
100ft
30.5m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
-
3.45mm
EcoGen EcoCable Mini Series
1235617

RoHS

Reel of 1
Reel
1+
£67.65
5+
£66.30
10+
£64.94
Min: 1 / Mult: 1
Screened
3 Pair
22AWG
0.34mm²
100ft
30.5m
Grey
7 x 0.25mm
300V
PVC
Tinned Copper
-
8mm
-
1712529

RoHS

Reel of 1
Reel
1+
£54.48
5+
£53.39
10+
£52.30
Min: 1 / Mult: 1
Screened
3 Pair
24AWG
0.22mm²
100ft
30.5m
Slate
7 x 0.2mm
300V
LSZH
Tinned Copper
-
5.66mm
-
1712533

RoHS

Reel of 1
Reel
1+
£102.95
5+
£100.89
10+
£98.83
Min: 1 / Mult: 1
Screened
7 Pair
24AWG
0.22mm²
100ft
30.5m
Slate
7 x 0.2mm
300V
LSZH
Tinned Copper
-
7.59mm
-
1182469

RoHS

Reel of 1
Reel
1+
£238.73
5+
£233.96
10+
£229.18
Min: 1 / Mult: 1
Screened
19 Pair
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
-
11.4mm
-
1235607

RoHS

Reel of 1
Reel
1+
£61.30
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 0.2mm
300V
PVC
Tinned Copper
-
5.8mm
-
2059854

RoHS

Reel of 1
Reel
1+
£203.89
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.456mm²
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
-
10.52mm
-
1182467

RoHS

Reel of 1
Reel
1+
£114.34
5+
£112.05
10+
£109.77
Min: 1 / Mult: 1
Screened
10 Pair
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
-
9.6mm
-
2396433

RoHS

Reel of 1
Reel
1+
£317.88
5+
£307.19
10+
£300.92
Min: 1 / Mult: 1
Screened
7 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
-
5.6mm
-
2059831

RoHS

Reel of 1
Reel
1+
£58.24
5+
£57.08
10+
£55.91
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
0.9mm²
100ft
30.5m
Orange
7 x 26AWG
300V
PVC
Tinned Copper
-
7.42mm
-
1712527

RoHS

Reel of 1
Reel
1+
£34.49
5+
£33.80
10+
£33.11
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
-
100ft
30.5m
Slate
7 x 0.2mm
300V
LSZH
Tinned Copper
-
4.09mm
-
2059849

RoHS

Reel of 1
Reel
1+
£82.06
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.456mm²
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
-
7.21mm
-
2102112

RoHS

Reel of 1
Reel
1+
£176.61
5+
£173.08
10+
£169.55
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
-
6.76mm
-
2290632

RoHS

Reel of 30
Reel
1+
£29.76
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
-
4.27mm
-
1-25 of 486 items
of 20 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account