Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoO20M000000L619
Order Code9509747
Product Range9700CS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoO20M000000L619
Order Code9509747
Product Range9700CS Series
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -100ppm
Oscillator CaseThrough Hole, 20.8mm x 12.9mm
Supply Voltage Nom5V
Product Range9700CS Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
Product Overview
The O20M000000L619 is a 20.8 x 12.9mm 100ppm Clock Oscillator with CMOS/TTL output compatibility. The AEL9700CS series with through-hole case.
- 20mA Maximum input current
- 45 to 55% Symmetry
- 10ns Rise and fall time
- 10ms Start-up time
Applications
Clock & Timing
Technical Specifications
Frequency Nom
20MHz
Oscillator Case
Through Hole, 20.8mm x 12.9mm
Product Range
9700CS Series
Operating Temperature Max
70°C
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005594