ex VAT

Through Hole, 20.8mm x 12.9mm Standard Oscillators:

16 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9509798

RoHS

Each
1+
£2.240
3+
£1.690
5+
£1.490
10+
£1.440
20+
£1.380
More Pricing...
Min: 1 / Mult: 1
1MHz
100ppm
Through Hole, 20.8mm x 12.9mm
5V
9710 Series
0°C
70°C
HCMOS / TTL
9509704

RoHS

Each
1+
£1.900
3+
£1.780
5+
£1.670
10+
£1.560
20+
£1.450
More Pricing...
Min: 1 / Mult: 1
4MHz
100ppm
Through Hole, 20.8mm x 12.9mm
5V
9710 Series
0°C
70°C
HCMOS / TTL
9509712

RoHS

Each
1+
£0.948
3+
£0.846
5+
£0.835
Min: 1 / Mult: 1
8MHz
100ppm
Through Hole, 20.8mm x 12.9mm
5V
9710 Series
0°C
70°C
HCMOS / TTL
9509771

RoHS

Each
1+
£1.900
3+
£1.780
5+
£1.670
10+
£1.560
Min: 1 / Mult: 1
40MHz
100ppm
Through Hole, 20.8mm x 12.9mm
5V
9710 Series
0°C
70°C
HCMOS / TTL
9509747

RoHS

Each
1+
£2.100
3+
£1.900
5+
£1.770
10+
£1.670
20+
£1.560
More Pricing...
Min: 1 / Mult: 1
20MHz
100ppm
Through Hole, 20.8mm x 12.9mm
5V
9700CS Series
0°C
70°C
CMOS / TTL
9510079

RoHS

Each
1+
£1.900
Min: 1 / Mult: 1
25MHz
100ppm
Through Hole, 20.8mm x 12.9mm
5V
9711CSN Series
0°C
70°C
HCMOS / TTL
9510087

RoHS

Each
1+
£2.070
3+
£1.940
5+
£1.820
10+
£1.700
20+
£1.590
Min: 1 / Mult: 1
50MHz
100ppm
Through Hole, 20.8mm x 12.9mm
5V
9711CSN Series
0°C
70°C
HCMOS / TTL
1448089

RoHS

Each
1+
£3.350
3+
£3.140
5+
£2.950
10+
£2.760
Min: 1 / Mult: 1
100MHz
100ppm
Through Hole, 20.8mm x 12.9mm
5V
AEL9700CS
0°C
70°C
CMOS / TTL
9509763

RoHS

Each
1+
£1.000
Min: 1 / Mult: 1
32MHz
100ppm
Through Hole, 20.8mm x 12.9mm
5V
9710 Series
0°C
70°C
HCMOS / TTL
9510060

RoHS

Each
1+
£0.835
Min: 1 / Mult: 1
20MHz
100ppm
Through Hole, 20.8mm x 12.9mm
5V
97 Series
0°C
70°C
TTL
9509780

RoHS

Each
1+
£0.829
Min: 1 / Mult: 1
50MHz
100ppm
Through Hole, 20.8mm x 12.9mm
5V
9710 Series
0°C
70°C
HCMOS / TTL
9510052

RoHS

Each
1+
£2.790
3+
£2.100
5+
£1.860
10+
£1.790
20+
£1.710
More Pricing...
Min: 1 / Mult: 1
16MHz
100ppm
Through Hole, 20.8mm x 12.9mm
5V
9711CSN Series
0°C
70°C
HCMOS / TTL
9509720

RoHS

Each
1+
£2.360
3+
£2.000
5+
£1.940
10+
£1.870
20+
£1.750
More Pricing...
Min: 1 / Mult: 1
10MHz
100ppm
Through Hole, 20.8mm x 12.9mm
5V
9710 Series
0°C
70°C
HCMOS / TTL
9510044

RoHS

Each
1+
£4.020
10+
£2.850
100+
£2.070
Min: 1 / Mult: 1
8MHz
100ppm
Through Hole, 20.8mm x 12.9mm
5V
-
0°C
70°C
HCMOS / TTL
1448093

RoHS

Each
1+
£6.740
10+
£5.280
100+
£4.290
250+
£3.890
500+
£3.410
More Pricing...
Min: 1 / Mult: 1
133MHz
100ppm
Through Hole, 20.8mm x 12.9mm
5V
-
0°C
70°C
TTL
1448088

RoHS

Each
1+
£3.500
3+
£3.280
5+
£3.080
10+
£2.880
20+
£2.680
More Pricing...
Min: 1 / Mult: 1
80MHz
100ppm
Through Hole, 20.8mm x 12.9mm
5V
AEL 97
0°C
70°C
TTL
1-16 of 16 items
of 1 page(s)
Trade Account