Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATFC-0402-0N8B-T
Order Code4142828
Product RangeATFC-0402 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | £0.0246 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
£246.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoATFC-0402-0N8B-T
Order Code4142828
Product RangeATFC-0402 Series
Technical Datasheet
Inductance0.8nH
DC Resistance Max0.15ohm
Self Resonant Frequency14GHz
DC Current Rating700mA
Inductor Case / Package0402 [1005 Metric]
Product RangeATFC-0402 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionThin Film
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.8nH
Self Resonant Frequency
14GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.15ohm
DC Current Rating
700mA
Product Range
ATFC-0402 Series
Inductor Construction
Thin Film
Product Length
1mm
Product Height
0.32mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
Product traceability