ex VAT

0.8nH Thin Film Inductors:

12 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.131
100+
£0.108
500+
£0.0922
2500+
£0.0764
7500+
£0.0739
More Pricing...
Min: 10 / Mult: 10
0.8nH
0.04ohm
18GHz
1.1A
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871310RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.108
500+
£0.0922
2500+
£0.0764
7500+
£0.0739
15000+
£0.0724
Min: 100 / Mult: 10
0.8nH
0.04ohm
18GHz
1.1A
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
4716956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.0728
10+
£0.0605
20+
£0.0552
Min: 1 / Mult: 1
0.8nH
0.05ohm
15.5GHz
900mA
01005 [0402 Metric]
-
LQP02HQ_Z2 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
4069696

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0367
Min: 15000 / Mult: 15000
0.8nH
0.04ohm
18GHz
1.1A
0201 [0603 Metric]
-
BSPQ Series
± 0.2nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4142828

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0246
Min: 10000 / Mult: 10000
0.8nH
0.15ohm
14GHz
700mA
0402 [1005 Metric]
-
ATFC-0402 Series
± 0.1nH
Thin Film
Ceramic
1mm
0.5mm
0.32mm
4069695

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0321
Min: 15000 / Mult: 15000
0.8nH
0.04ohm
18GHz
1.1A
0201 [0603 Metric]
-
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4625284

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
£0.0418
Min: 30000 / Mult: 30000
0.8nH
0.03ohm
16.6GHz
1A
01005 [0402 Metric]
-
LQP02HV_02 Series
± 0.2nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
4625243

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
£0.0485
Min: 30000 / Mult: 30000
0.8nH
0.03ohm
16.6GHz
1A
01005 [0402 Metric]
-
LQP02HV_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
2117592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.034
Min: 1 / Mult: 1
0.8nH
0.3ohm
9GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
3640 Series
± 0.2nH
Shielded
-
0.6mm
0.3mm
0.23mm
2117592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.034
Min: 100 / Mult: 1
0.8nH
0.3ohm
9GHz
300mA
0201 [0603 Metric]
-
3640 Series
± 0.2nH
Shielded
-
0.6mm
0.3mm
0.23mm
4069802

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0429
Min: 15000 / Mult: 15000
0.8nH
0.05ohm
15.5GHz
900mA
0402 [1005 Metric]
-
BSPQ Series
± 0.2nH
Unshielded
Ceramic
0.4mm
0.2mm
0.3mm
4069801

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0442
Min: 15000 / Mult: 15000
0.8nH
0.05ohm
15.5GHz
900mA
0402 [1005 Metric]
-
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.4mm
0.2mm
0.3mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account